eSMP Rectifiers

Results: 994
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay General Semiconductor Rectifiers 3A 400V 3,351In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SMPC (TO-277A-3) 400 V 3 A Standard Recovery Rectifier Single Cathode Dual Anode 1 V 70 A 280 nA 1.2 us - 55 C + 175 C AS3P Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 400V 20A RECTIFIER SMPD (TO-263AC) 1,970In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TO-263AC 400 V 20 A Standard Recovery Rectifier Single 1.2 V 150 A 25 uA 3 us - 55 C + 175 C SE20D Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 3A,1000V, SMPC FER, Avalanche SM 1,876In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SMPC (TO-277A-3) 1 kV 3 A Fast Recovery Rectifiers Single 1.13 V 45 A 410 nA 66 ns - 55 C + 175 C AU3P AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 100volts 1.0amp 5,877In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-220AA-2 100 V 2 A Fast Recovery Rectifiers Single 980 mV 50 A 1 uA 25 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 4.0 Amp 1000 Volt 6,500In Stock
Min.: 1
Mult.: 1
Reel: 6,500

SMD/SMT SMPC (TO-277A-3) 1 kV 4 A Standard Recovery Rectifier Single 860 mV 100 A 10 uA 2.5 us - 55 C + 150 C S4Px Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1A 200V Avalanche Ultrafast SMP Rctfr 8,711In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT DO-220AA-2 200 V 1 A Ultra Fast Recovery Rectifiers Single 1.5 V 30 A 1 uA 75 ns - 55 C + 175 C AU1P Reel, Cut Tape
Vishay General Semiconductor Rectifiers 1.5 Amp 600 Volt 12,837In Stock
Min.: 1
Mult.: 1
Reel: 1,800

SMD/SMT DO-214AC(SMA) 600 V 1.5 A Standard Recovery Rectifier Single 1.15 V 30 A 1 uA 4 us - 55 C + 150 C BYG10 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers SWITCHING DIODE GENPURP SMF DO219e3M 29,165In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-219AB-2 200 V 700 mA Fast Recovery Rectifiers Single 1.15 V 30 A 10 uA 150 ns - 55 C + 150 C RS07-M Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers SWITCHING DIODE GENPURP SMF DO219e3M 27,890In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-219AB-2 600 V 700 mA Fast Recovery Rectifiers Single 1.15 V 30 A 10 uA 250 ns - 55 C + 150 C RS07-M Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 100volts 1.0amp 2,763In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-220AA-2 100 V 1 A Fast Recovery Rectifiers Single 860 mV 50 A 50 uA 25 ns - 55 C + 175 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 400volt 0.7amp 9,928In Stock
Min.: 1
Mult.: 1
Reel: 10,000

DO-220AA-2 SE07PG Reel, Cut Tape
Vishay General Semiconductor Rectifiers 1.5A 1000V 2,020In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-220AA-2 1 kV 1.5 A Standard Recovery Rectifier Single 990 mV 30 A 300 nA 1.5 us - 55 C + 175 C AS1P AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 100 Volt 1.5 Amp ESD Capability 5,713In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMP 100 V 1.5 A Standard Recovery Rectifier Single 968 mV 30 A 5 uA 900 ns - 55 C + 175 C SE15P AEC-Q100 Reel, Cut Tape
Vishay General Semiconductor Rectifiers 150volt 1.0amp 3,182In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-220AA-2 150 V 1 A Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 55 C + 150 C ES1PC AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 2A,200V,25nS AVAL AEC-Q101 Qualified 357In Stock
Min.: 1
Mult.: 1
Reel: 1,800

SMD/SMT DO-214AC-2 200 V 2 A Fast Recovery Rectifiers Single 1.1 V 35 A 1 uA 25 ns - 55 C + 150 C BYG22 AEC-Q101 Reel, Cut Tape
Vishay General Semiconductor Rectifiers 4A, 200V, SMPC STD, SM Rect 498In Stock
Min.: 1
Mult.: 1
Reel: 1,500
SMD/SMT SMPC (TO-277A-3) 200 V 4 A Standard Recovery Rectifier Single 860 mV 100 A 10 uA 2.5 us - 55 C + 150 C S4Px AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 4.0 Amp 400 Volt 175In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SMPC (TO-277A-3) 400 V 4 A Standard Recovery Rectifier Single Dual Anode 1.1 V 100 A 10 uA 2.5 us - 55 C + 150 C S4Px Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 3A 600V 941In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT TO-277A-3 600 V 3 A Fast Recovery Rectifiers Single Cathode Dual Anode 1.24 V 50 A 330 nA 122 ns - 55 C + 175 C AR3P Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 200volt 1.0amp 2,990In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-220AA-2 200 V 1 A Standard Recovery Rectifier Single 950 mV 30 A 1 uA 1.8 us - 55 C + 150 C S1Px AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 3A, 400V, SMB, Aval AEC-Q101 Qualified 4,148In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT DO-214AA-2 400 V 3 A Standard Recovery Rectifier Single 980 mV 90 A 500 nA - 55 C + 175 C AEC-Q101 Reel, Cut Tape
Vishay General Semiconductor Rectifiers 10A, 100V, SlimDPAK AEC-Q101 Qualified 4,319In Stock
Min.: 1
Mult.: 1
Reel: 4,500

SMD/SMT TO-252AE-2 100 V 10 A Standard Recovery Rectifier Single 1.01 V 110 A 20 uA 2.6 us - 55 C + 175 C SE100PWB AEC-Q101 Reel, Cut Tape
Vishay General Semiconductor Rectifiers 10A, 600V, SlimDPAK 2,359In Stock
Min.: 1
Mult.: 1
Reel: 4,500

SMD/SMT TO-252AE-2 600 V 10 A Standard Recovery Rectifier Single 1.01 V 110 A 20 uA 2.6 us - 55 C + 175 C SE100PWJ Reel, Cut Tape
Vishay General Semiconductor Rectifiers 2A, 400V, ESD PROTECTION, SM RECT 332In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-220AA-2 400 V 2 A Standard Recovery Rectifier Single 850 mV 32 A 5 uA 1.2 us - 55 C + 175 C SE20PG Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 2A 800V Ultrafast 1,350In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SMPC (TO-277A-3) 800 V 2 A Fast Recovery Rectifiers Single Cathode Dual Anode 2.1 V 30 A 270 nA 50 ns - 55 C + 175 C AU2P Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.0A 400V Micro SMP, ESD PROTECTION 13,250In Stock
Min.: 1
Mult.: 1
Reel: 4,500

SMD/SMT DO-219AD-2 400 V 1 A Standard Recovery Rectifier Single 900 mV 18 A 1 uA 960 ns - 55 C + 175 C MSX1P AEC-Q101 Reel, Cut Tape, MouseReel