DSEP Rectifiers

Results: 55
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS Rectifiers 600V 30A 478In Stock
300Expected 2026-08-18
Min.: 1
Mult.: 1

Through Hole TO-247AD 600 V 30 A Fast Recovery Rectifiers Single 1.6 V 250 A 250 uA 35 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers RECT 600V 6A SM FAST RCVR 1,400In Stock
2,300Expected 2026-04-24
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT 600 V 6 A Fast Recovery Rectifiers Single 1.34 V 40 A 50 uA 20 ns - 55 C + 175 C Reel, Cut Tape, MouseReel

IXYS Rectifiers 1200V 60A 25In Stock
300Expected 2026-04-02
Min.: 1
Mult.: 1

Through Hole TO-247AD 1.2 kV 60 A Fast Recovery Rectifiers Single 2.66 V 500 A 650 uA 40 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers 120 Amps 1200V 5In Stock
100Expected 2026-05-14
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 1.2 kV 60 A Fast Recovery Rectifiers Dual Parallel 2.84 V 800 A 1 mA 40 ns - 40 C + 150 C DSEPxx Tube
IXYS DSEP60-06AT-TUB
IXYS Rectifiers RECT 600V 60A SM FAST RCVR 20In Stock
Min.: 1
Mult.: 1
SMD/SMT D3PAK-3 (TO-268-3) 600 V 60 A Fast Recovery Rectifiers Single 2.04 V 600 A 650 uA 35 ns - 55 C + 150 C Tube
IXYS Rectifiers 30 Amps 600V 720In Stock
Min.: 1
Mult.: 1

Through Hole ISOPLUS247-2 600 V 30 A Fast Recovery Rectifiers Single 1.56 V 250 A 250 uA 30 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers 29 Amps 600V 1,214In Stock
500Expected 2026-11-23
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 30 A Fast Recovery Rectifiers Single 1.26 V 250 A 250 uA 35 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers 29 Amps 1200V 196In Stock
250Expected 2026-04-07
Min.: 1
Mult.: 1

Through Hole TO-220-2 1.2 kV 30 A Fast Recovery Rectifiers Single 2.75 V 200 A 250 uA 40 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers 8 Amps 1200V 23In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1.2 kV 10 A Fast Recovery Rectifiers Single 2.94 V 40 A 60 uA 40 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers 600V 2X60A
207On Order
Min.: 1
Mult.: 1

Screw Mount SOT-227B 600 V 120 A Fast Recovery Rectifiers Dual Parallel 2.01 V 600 A 650 uA 35 ns - 40 C + 150 C DSEPxx Tube
IXYS Rectifiers 15 Amps 600V
50Expected 2026-04-24
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 15 A Fast Recovery Rectifiers Single 1.35 V 110 A 100 uA 35 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers Power Diode Discretes-FRED TO-247AD Non-Stocked Lead-Time 29 Weeks
Min.: 300
Mult.: 30

Through Hole TO-247-2 1.2 kV Fast Recovery Single 3.9 V - 55 C + 150 C Tube
IXYS Rectifiers Power Diode Discretes-FRED TO-252D Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 600 V Fast Recovery Single 2.22 V - 55 C + 150 C Tube
IXYS DSEP6-06BS-TRL
IXYS Rectifiers Power Diode Discretes-FRED TO-252D Non-Stocked Lead-Time 34 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500
Reel
IXYS Rectifiers 60 Amps 600V Non-Stocked
Min.: 100
Mult.: 10

Screw Mount SOT-227B-4 600 V 30 A Fast Recovery Rectifiers Dual Parallel 1.59 V 250 A 250 uA 30 ns - 40 C + 150 C DSEPxx Tube
IXYS Rectifiers 60 Amps 300V Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

Screw Mount SOT-227B 300 V 30 A Fast Recovery Rectifiers Dual Parallel 1.23 V 300 A 250 uA 30 ns - 40 C + 150 C DSEPxx Tube
IXYS Rectifiers RECT 600V 30A SM FAST RCVR Non-Stocked Lead-Time 29 Weeks
Min.: 1,400
Mult.: 50
Reel: 50

SMD/SMT D2PAK-3 (TO-263-3) Reel
IXYS Rectifiers Power Diode Discretes-FRED ISOPLUS247 Non-Stocked Lead-Time 29 Weeks
Min.: 300
Mult.: 30

Through Hole ISOPLUS247-3 Tube
IXYS Rectifiers Power Diode Discretes-FRED TO-220AC Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

Through Hole TO-220-2 1.2 kV Fast Recovery Single 4.66 V - 55 C + 150 C Tube
IXYS Rectifiers Power Diode Discretes-FRED TO-263D2 Non-Stocked Lead-Time 29 Weeks
Min.: 800
Mult.: 800
Reel: 800

SMD/SMT D2PAK-3 (TO-263-3) 600 V Fast Recovery Single 2.99 V - 55 C + 150 C Reel
IXYS Rectifiers 8 Amps 600V Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 10 A Fast Recovery Rectifiers Single 1.66 V 50 A 60 uA 30 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers Power Diode Discretes-FRED TO-247AD Non-Stocked Lead-Time 26 Weeks
Min.: 300
Mult.: 30

Through Hole TO-247-2 1.2 kV Fast Recovery Single 4.63 V - 55 C + 150 C Tube
IXYS Rectifiers Power Diode Discretes-FRED TO-263D2 Non-Stocked Lead-Time 29 Weeks
Min.: 1,400
Mult.: 50

SMD/SMT D2PAK-3 (TO-263-3) 300 V Fast Recovery Single 1.85 V - 55 C + 150 C Tube
IXYS Rectifiers 6 Amps 600V Lead-Time 34 Weeks

SMD/SMT TO-252AA-3 600 V 6 A Fast Recovery Rectifiers Single 1.34 V 40 A 50 uA 20 ns - 55 C + 175 C DSEPxx Reel, Cut Tape, MouseReel
IXYS Rectifiers Power Diode Discretes-FRED TO-263D2 Non-Stocked Lead-Time 29 Weeks
Min.: 800
Mult.: 800
Reel: 800

SMD/SMT D2PAK-3 (TO-263-3) 1.2 kV Fast Recovery Single 3.19 V - 55 C + 150 C Reel