+ 150 C Rectifiers

Results: 6,934
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Rectifiers RECT 200V 18A SM ULTRA FST 755In Stock
Min.: 1
Mult.: 1
SMD/SMT TO-263AB-3 200 V 18 A Ultra Fast Rectifier Common Cathode 1.15 V 150 A 10 uA 25 ns - 65 C + 150 C
Diodes Incorporated Rectifiers Ultrafast GPP Rectifier D-FLAT T&R 10K 9,980In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT D-FLAT 1.2 kV Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 70 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Rectifiers RECT 800V 8A SM GLASS 1,863In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-214AB-2 800 V 8 A Glass Passivated Rectifier Single 970 mV 450 A 10 uA 3.4 us - 55 C + 150 C
Vishay General Semiconductor Rectifiers 1A, 1000V,SM Ultrafast RECT,SMA 11,300In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-214AC-2 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 10 uA 75 ns - 55 C + 150 C US1M
onsemi Rectifiers 1.0a Rectifier UF Recovery 225,477In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC 50 V 1 A Ultra Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 50 C + 150 C ES1A Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 600V 1A 417,337In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMB-2 600 V 2 A Fast Recovery Rectifiers Single 1.25 V 35 A 5 uA 50 ns - 55 C + 150 C MURS160 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers Standard Recovery Rectifier 186,331In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT D-FLAT-2 800 V 2 A Standard Recovery Rectifier Single 950 mV 55 A 120 nA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Rectifiers 3A, 1200V Surface Mount Rectifier 193,243In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB 1.2 kV 3 A Standard Recovery Rectifier Single 1.2 V 100 A 5 uA 2.5 us - 55 C + 150 C S3N Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers 500V Vr 1A Io Rectifying Diode 165,044In Stock
Min.: 1
Mult.: 1
Reel: 3,000
SMD/SMT SOD-128-2 400 V 1 A Rectifying Diode Single 1.1 V 30 A 10 uA + 150 C Reel, Cut Tape, MouseReel
onsemi Rectifiers SR SOD123F GPPN 1A 1000V 457,215In Stock
Min.: 1
Mult.: 1
Reel: 3,000
SMD/SMT SOD-123F-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 1 uA 1.304 us - 55 C + 150 C NRVS1MFL Reel, Cut Tape, MouseReel
onsemi Rectifiers 1.0a Rectifier UF Recovery 198,716In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC 150 V 1 A Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 50 C + 150 C ES1C Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 3.0A 200V 212,239In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMC-2 200 V 3 A Fast Recovery Rectifiers Single 875 mV 75 A 5 uA 25 ns - 55 C + 150 C MURS320 Reel, Cut Tape, MouseReel
onsemi Rectifiers SDT 396,236In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB 600 V 3 A Ultra Fast Recovery Rectifiers Single 1.7 V 100 A 10 uA 35 ns - 50 C + 150 C ES3J Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers FRED GPP Rectifier PDI5 T&R 5K 4,960In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT PowerDI5-2 600 V 10 A Fast Recovery Rectifiers Dual Common Anode 1.1 V 120 A 8 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 8A If; 1200V Vr TO-252AA (DPAK) 30,125In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT TO-252AA-3 1.2 kV 8 A Fast Recovery Rectifiers Single 1.3 V 150 A 100 uA 80 ns - 40 C + 150 C Reel, Cut Tape, MouseReel

Diodes Incorporated Rectifiers Standard Recovery Rectifier SOD123F T&R 3K 17,414In Stock
Min.: 1
Mult.: 1
Reel: 3,000
SMD/SMT SOD123F-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 25 A 10 uA 1.2 us - 55 C + 150 C Reel, Cut Tape
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 1,273In Stock
Min.: 1
Mult.: 1

SMD/SMT ISOTOP-4 400 V 100 A Ultra Fast Recovery Rectifiers Dual Parallel 1.35 V 1 kA 80 uA 100 ns + 150 C STTH200R04TV Tube
Vishay General Semiconductor Rectifiers 1.0 Amp 1000 Volt 663,449In Stock
Min.: 1
Mult.: 1
Reel: 1,800

SMD/SMT DO-214AC-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 1.8 us - 55 C + 150 C S1x Reel, Cut Tape, MouseReel
IXYS Rectifiers 60 Amps 1200V 3,133In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 1.2 kV 28 A Fast Recovery Rectifiers Dual Parallel 2.55 V 210 A 750 uA 60 ns - 40 C + 150 C DSEI2X31-12 Tube
Vishay General Semiconductor Rectifiers Rectifiers 4,805In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-214AA-2 200 V 2 A Ultra Fast Recovery Rectifiers Single 900 mV 50 A 10 uA 30 ns - 55 C + 150 C ES2
Vishay Rectifiers 4,120In Stock
Min.: 1
Mult.: 1

SMD/SMT SMPC (TO-277A-3) 200 V 4 A Standard Recovery Rectifier Single 1.1 V 100 A 10 uA 2.5 us - 55 C + 150 C S4Px
onsemi Rectifiers 1000V, 1A General Purpose Rectifier 232,914In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-123-FL-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 1 uA 1.304 us - 55 C + 150 C S1MFL Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 3.0 Amp 600 Volt 5,066In Stock
Min.: 1
Mult.: 1
Reel: 1,400

Through Hole DO-201AD 600 V 3 A Fast Recovery Rectifiers Single 1.6 V 90 A 20 uA 30 ns - 40 C + 150 C Reel, Cut Tape
Vishay General Semiconductor Rectifiers 1.0A 200 Volt 15ns 30 Amp IFSM 18,601In Stock
Min.: 1
Mult.: 1
Reel: 1,800

SMD/SMT DO-214AC 200 V 1 A Ultra Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 55 C + 150 C ES1D Reel, Cut Tape, MouseReel
WeEn Semiconductors Rectifiers RECT UFAST 200V 6,064In Stock
Min.: 1
Mult.: 1

Through Hole TO-220F 200 V 10 A Fast Recovery Rectifiers Dual Common Cathode 1.1 V 55 A 10 uA 25 ns - 40 C + 150 C