Rectron Rectifiers

Results: 1,175
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers Non-Stocked
Min.: 15,000
Mult.: 5,000
Reel: 5,000

Through Hole R-1 150 V 1 A Fast Recovery Rectifiers Single 950 mV 25 A 5 uA 35 ns - 55 C + 150 C Reel
Rectron Rectifiers Non-Stocked
Min.: 15,000
Mult.: 5,000
Reel: 5,000

Through Hole R-1 200 V 1 A Fast Recovery Rectifiers Single 950 mV 25 A 5 uA 35 ns - 55 C + 150 C Reel
Rectron Rectifiers 1A 50V 150ns Non-Stocked
Min.: 25,000
Mult.: 5,000
Reel: 5,000

Through Hole R-1 50 V 1 A Fast Recovery Rectifiers Single 1.3 V 25 A 5 uA 150 ns - 55 C + 150 C 1F Reel
Rectron Rectifiers Phtoflsh 1000v 500mA Non-Stocked
Min.: 7,000
Mult.: 1,000

Through Hole R-1 1 kV 500 mA Fast Recovery Rectifiers Single 1.8 V 25 A 5 uA 300 ns - 55 C + 150 C 1F Bulk
Rectron Rectifiers Phtoflsh 1000v 500mA Non-Stocked
Min.: 10,000
Mult.: 5,000
Reel: 5,000

Through Hole R-1 1 kV 500 mA Fast Recovery Rectifiers Single 1.8 V 25 A 5 uA 300 ns - 55 C + 150 C 1F Reel
Rectron Rectifiers Phtoflsh 1200v 500mA Non-Stocked
Min.: 7,000
Mult.: 1,000

Through Hole R-1 1.2 kV 500 mA Fast Recovery Rectifiers Single 1.8 V 25 A 5 uA 300 ns - 55 C + 150 C 1F Bulk
Rectron Rectifiers Phtoflsh 1200v 500mA Non-Stocked
Min.: 10,000
Mult.: 5,000
Reel: 5,000

Through Hole R-1 1.2 kV 500 mA Fast Recovery Rectifiers Single 1.8 V 25 A 5 uA 300 ns - 55 C + 150 C 1F Reel
Rectron Rectifiers Phtoflsh 1400v 500mA Non-Stocked
Min.: 7,000
Mult.: 1,000

Through Hole R-1 1.4 kV 500 mA Fast Recovery Rectifiers Single 1.8 V 25 A 5 uA 300 ns - 55 C + 150 C 1F Bulk
Rectron Rectifiers Phtoflsh 1500v 500mA Non-Stocked
Min.: 7,000
Mult.: 1,000

Through Hole R-1 1.5 kV 500 mA Fast Recovery Rectifiers Single 1.8 V 25 A 5 uA 300 ns - 55 C + 150 C 1F Bulk
Rectron Rectifiers Phtoflsh 1500v 500mA Non-Stocked
Min.: 10,000
Mult.: 5,000
Reel: 5,000

Through Hole R-1 1.5 kV 500 mA Fast Recovery Rectifiers Single 1.8 V 25 A 5 uA 300 ns - 55 C + 150 C 1F Reel
Rectron Rectifiers Phtoflsh 1600v 500mA Non-Stocked
Min.: 7,000
Mult.: 1,000

Through Hole R-1 1.6 kV 500 mA Fast Recovery Rectifiers Single 1.8 V 25 A 5 uA 300 ns - 55 C + 150 C 1F Bulk
Rectron Rectifiers Phtoflsh 1600v 500mA Non-Stocked
Min.: 10,000
Mult.: 5,000
Reel: 5,000

Through Hole R-1 1.6 kV 500 mA Fast Recovery Rectifiers Single 1.8 V 25 A 5 uA 300 ns - 55 C + 150 C 1F Reel
Rectron Rectifiers R-1 Photoflash1800v 500mA Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Through Hole R-1 1.8 kV 500 mA Fast Recovery Rectifiers Single 1.8 V 25 A 5 uA 300 ns - 55 C + 150 C Reel
Rectron Rectifiers 1A 100V 150ns Non-Stocked
Min.: 9,000
Mult.: 1,000

Through Hole R-1 100 V 1 A Fast Recovery Rectifiers Single 1.3 V 25 A 5 uA 150 ns - 55 C + 150 C 1F Bulk
Rectron Rectifiers (1S2)R-1,0.6mmLead,1A,100V,150ns Non-Stocked
Min.: 25,000
Mult.: 5,000
Reel: 5,000

Through Hole R-1 100 V 1 A Fast Recovery Rectifiers Single 1.3 V 25 A 5 uA 150 ns - 55 C + 150 C Reel
Rectron Rectifiers 1A 200V 150ns Non-Stocked
Min.: 9,000
Mult.: 1,000

Through Hole R-1 200 V 1 A Fast Recovery Rectifiers Single 1.3 V 25 A 5 uA 150 ns - 55 C + 150 C 1F Bulk
Rectron Rectifiers 1A 200V 150ns Non-Stocked
Min.: 25,000
Mult.: 5,000
Reel: 5,000

Through Hole R-1 200 V 1 A Fast Recovery Rectifiers Single 1.3 V 25 A 5 uA 150 ns - 55 C + 150 C 1F Reel
Rectron Rectifiers 1A 400V 150ns Non-Stocked
Min.: 9,000
Mult.: 1,000

Through Hole R-1 400 V 1 A Fast Recovery Rectifiers Single 1.3 V 25 A 5 uA 150 ns - 55 C + 150 C 1F Bulk
Rectron Rectifiers (1S4)R-1,0.6mmLead,1A,400V,150ns Non-Stocked
Min.: 25,000
Mult.: 5,000
Reel: 5,000

Through Hole R-1 400 V 1 A Fast Recovery Rectifiers Single 1.3 V 25 A 5 uA 150 ns - 55 C + 150 C Reel
Rectron Rectifiers 1A 600V 250ns Non-Stocked
Min.: 8,000
Mult.: 1,000

Through Hole R-1 600 V 1 A Fast Recovery Rectifiers Single 1.3 V 25 A 5 uA 250 ns - 55 C + 150 C 1F Bulk
Rectron Rectifiers (1S5)R-1,0.6mmLead,1A,600V,250ns Non-Stocked
Min.: 25,000
Mult.: 5,000
Reel: 5,000

Through Hole R-1 600 V 1 A Fast Recovery Rectifiers Single 1.3 V 25 A 5 uA 250 ns - 55 C + 150 C Reel
Rectron Rectifiers 1A 800V 500ns Non-Stocked
Min.: 7,000
Mult.: 1,000

Through Hole R-1 800 V 1 A Fast Recovery Rectifiers Single 1.3 V 25 A 5 uA 500 ns - 55 C + 150 C 1F Bulk
Rectron Rectifiers (1S6)R-1,0.6mmLead,1A,800V,500ns Non-Stocked
Min.: 25,000
Mult.: 5,000
Reel: 5,000

Through Hole R-1 800 V 1 A Fast Recovery Rectifiers Single 1.3 V 25 A 5 uA 500 ns - 55 C + 150 C Reel
Rectron Rectifiers 1A 1000V 500ns Non-Stocked
Min.: 5,000
Mult.: 1,000

Through Hole R-1 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 25 A 5 uA 500 ns - 55 C + 150 C 1F Bulk
Rectron Rectifiers (1S7)R-1,0.6mmLead,1A,1000V,500ns Non-Stocked
Min.: 25,000
Mult.: 5,000
Reel: 5,000

Through Hole R-1 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 25 A 5 uA 500 ns - 55 C + 150 C Reel