Rectron Rectifiers

Results: 1,175
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers 1A 100V 35ns Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000

SMD/SMT MELF 100 V 1 A Fast Recovery Rectifiers Single 950 mV 30 A 5 uA 35 ns - 65 C + 175 C ESM10 Reel
Rectron Rectifiers MELF 1A 200V 35ns Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000

SMD/SMT MELF 200 V 1 A Fast Recovery Rectifiers Single 950 mV 30 A 5 uA 35 ns - 65 C + 175 C Reel
Rectron Rectifiers Sup Fast Si Rect 1A,300V,35ns Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000
ESM10 Reel
Rectron Rectifiers 1A 300V 35ns Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000

SMD/SMT MELF 300 V 1 A Fast Recovery Rectifiers Single 1.25 V 30 A 5 uA 35 ns - 65 C + 175 C ESM10 Reel
Rectron Rectifiers Sup Fast Si Rect 1A,400V,35ns Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000
ESM10 Reel
Rectron Rectifiers 1A 400V 35ns Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000

SMD/SMT MELF 400 V 1 A Fast Recovery Rectifiers Single 1.25 V 30 A 5 uA 35 ns - 65 C + 175 C ESM10 Reel
Rectron Rectifiers Sup Fast Si Rect 1A,500V,35ns Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000
ESM10 Reel
Rectron Rectifiers MELF 1A 500V 35ns Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000

SMD/SMT MELF 600 V 1 A Fast Recovery Rectifiers Single 1.5 V 30 A 5 uA 50 ns - 55 C + 150 C Reel
Rectron Rectifiers GP Fast Rec Si Rect SMA,1A.50V.150ns,GP Non-Stocked
Min.: 15,000
Mult.: 7,500
Reel: 7,500
FFM10 Reel
Rectron Rectifiers SMA 1A.50V.150ns Non-Stocked
Min.: 15,000
Mult.: 7,500
Reel: 7,500

SMD/SMT SMX-2 50 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 55 C + 150 C FFM10 Reel
Rectron Rectifiers GP Fast Rec Si Rect SMA,1A,100V Non-Stocked
Min.: 10,000
Mult.: 5,000
Reel: 5,000
FFM10 Reel
Rectron Rectifiers 1A 100V 150ns GP Non-Stocked
Min.: 22,500
Mult.: 7,500
Reel: 7,500

SMD/SMT SMX 100 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 65 C + 150 C FFM10 Reel
Rectron Rectifiers SMA 1A 100V 150ns Non-Stocked
Min.: 15,000
Mult.: 7,500
Reel: 7,500

SMD/SMT SMX-2 100 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 55 C + 150 C FFM10 Reel
Rectron Rectifiers GP Fast Rec Si Rect SMA,1A,200V Non-Stocked
Min.: 10,000
Mult.: 5,000
Reel: 5,000
FFM10 Reel
Rectron Rectifiers 1A 200V 150ns GP Non-Stocked
Min.: 22,500
Mult.: 7,500
Reel: 7,500

SMD/SMT SMX 200 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 65 C + 150 C FFM10 Reel
Rectron Rectifiers SMA 1A 200V 150ns Non-Stocked
Min.: 15,000
Mult.: 7,500
Reel: 7,500

SMD/SMT SMX-2 200 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 55 C + 150 C FFM10 Reel
Rectron Rectifiers 1.0A 400V Non-Stocked
Min.: 22,500
Mult.: 7,500
Reel: 7,500

SMD/SMT SMX 400 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 65 C + 150 C FFM10 Reel
Rectron Rectifiers GP Fast Rec Si Rect SMA,1A,400V Non-Stocked
Min.: 10,000
Mult.: 5,000
Reel: 5,000
FFM10 Reel
Rectron Rectifiers Fast Rec. Rectifier 400V, 1.0A, 150ns Non-Stocked
Min.: 15,000
Mult.: 7,500
Reel: 7,500

FFM10 Reel
Rectron Rectifiers GP Fast Rec Si Rect SMA,1A,600V Non-Stocked
Min.: 10,000
Mult.: 5,000
Reel: 5,000
FFM10 Reel
Rectron Rectifiers 1A 600V 250ns GP Non-Stocked
Min.: 22,500
Mult.: 7,500
Reel: 7,500

SMD/SMT SMX 600 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 250 ns - 65 C + 150 C FFM10 Reel
Rectron Rectifiers SMA 1A 600V 250ns Non-Stocked
Min.: 15,000
Mult.: 7,500
Reel: 7,500

SMD/SMT SMX-2 600 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 250 ns - 55 C + 150 C FFM10 Reel
Rectron Rectifiers GP Fast Rec Si Rect SMA,1A,800V Non-Stocked
Min.: 10,000
Mult.: 5,000
Reel: 5,000
FFM10 Reel
Rectron Rectifiers 1A 800V 500ns GP Non-Stocked
Min.: 22,500
Mult.: 7,500
Reel: 7,500

SMD/SMT SMX 800 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 65 C + 150 C FFM10 Reel
Rectron Rectifiers SMA 1A 800V 500ns Non-Stocked
Min.: 15,000
Mult.: 7,500
Reel: 7,500

SMD/SMT SMX-2 800 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C FFM10 Reel