Panjit Rectifiers

Results: 1,825
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panjit Rectifiers 60V N-Channel Enhancement Mode MOSFET 1,958In Stock
Min.: 1
Mult.: 1

Through Hole ITO-220AC-2 600 V 8 A Fast Recovery Rectifiers Single 1.8 V 75 A 100 uA 35 ns - 55 C + 150 C 600FRED-Speedy Tube
Panjit Rectifiers 1200V Fast Recovery Diode / Optima type - Low Vf 746In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 1.2 kV 60 A Fast Recovery Rectifiers Single 2 V 330 A 250 uA 220 ns - 55 C + 150 C Optima Gen.1 Tube
Panjit Rectifiers 1200V Fast Recovery Diode / Optima type - Low Vf 629In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1.2 kV 8 A Fast Recovery Rectifiers Single 2.1 V 40 A 100 uA 70 ns - 55 C + 150 C Optima Gen.1 Tube
Panjit Rectifiers 1200V Fast Recovery Diode / Speedy type - Low Trr 238In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 1.2 kV 60 A Fast Recovery Rectifiers Single 2.7 V 300 A 250 uA 170 ns - 55 C + 150 C Speedy Gen.1 Tube
Panjit Rectifiers 400V,Super Fast Recovery Rectifiers,TO-220AB,16A 267In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 400 V 8 A Super Fast Recovery Rectifier Single 1.3 V 125 A 1 uA 35 ns - 55 C + 150 C ER-160CTH Tube
Panjit Rectifiers 200V,Super Fast Recovery Rectifiers,SMA,2A 810In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT SMA 200 V 2 A Super Fast Recovery Rectifier Single 950 mV 60 A 1 uA 35 ns - 55 C + 175 C MER200V Reel, Cut Tape
Panjit Rectifiers GLASS PASSIVATED JUNCTION PLASTIC RECTIFIER 1,388In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Through Hole DO-15-2 1 kV 2 A Fast Recovery Rectifiers Single 1.1 V 70 A 1 uA - 55 C + 150 C Ammo Pack
Panjit Rectifiers 60V N-Channel Enhancement Mode MOSFET 44In Stock
Min.: 1
Mult.: 1

Through Hole ITO-220AC-2 600 V 30 A Fast Recovery Rectifiers Single 1.3 V 230 A 250 uA 75 ns - 55 C + 150 C 600FRED-Optima Tube
Panjit Rectifiers PJ/S3D/TR/13"/HF/3K/SMC/GPP/SMD/GSM-30H/GSM30-QI01/PJ/// 1,639In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB-2 200 V 3 A Standard Recovery Rectifier Single 1.2 V 200 A 1 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Rectifiers SURFACE MOUNT ULTRAFAST RECTIFIER 2,558In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT SMA-2 800 V 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 1 uA 100 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Panjit Rectifiers SURFACE MOUNT ULTRAFAST RECTIFIER 2,758In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT SMA-2 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 1 uA 100 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Panjit Rectifiers 600V Fast Recovery Diode / Speedy type - Low Trr
2,000Expected 2026-03-30
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 15 A Fast Recovery Rectifiers Single 1.8 V 140 A 100 uA 42 ns - 55 C + 150 C Speedy Gen.1 Tube
Panjit Rectifiers 50V,General Purpose Rectifiers,SMC,3A
800Expected 2026-04-15
Min.: 1
Mult.: 1
Reel: 800

GSM-30H Reel, Cut Tape, MouseReel
Panjit Rectifiers 200V,Super Fast Recovery Rectifiers,TO-220AB,10A Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Super Fast Recovery Rectifier ER-100CTH Tube
Panjit Rectifiers 300V,Super Fast Recovery Rectifiers,TO-220AB,10A Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Super Fast Recovery Rectifier ER-100CTH Tube
Panjit Rectifiers 300V,Super Fast Recovery Rectifiers,ITO-220AB,10A Non-Stocked Lead-Time 10 Weeks
Min.: 2,000
Mult.: 50

Super Fast Recovery Rectifier ER-100FCTH Tube
Panjit Rectifiers 400V,Super Fast Recovery Rectifiers,TO-220AB,10A Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Super Fast Recovery Rectifier ER-100CTH Tube
Panjit Rectifiers 400V,Super Fast Recovery Rectifiers,ITO-220AB,10A Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Super Fast Recovery Rectifier ER-100FCTH Tube
Panjit Rectifiers 400V,Super Fast Recovery Rectifiers,ITO-220AC,10A Non-Stocked Lead-Time 10 Weeks
Min.: 2,000
Mult.: 50

Super Fast Recovery Rectifier ER-100FH Tube
Panjit Rectifiers 600V,Super Fast Recovery Rectifiers,TO-220AB,10A Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Super Fast Recovery Rectifier ER-100CTH Tube
Panjit Rectifiers 600V,Super Fast Recovery Rectifiers,TO-220AC,10A Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Super Fast Recovery Rectifier ER-100H Tube
Panjit Rectifiers 150V Super Fast Recovery Rectifiers 1A Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Ammo Pack
Panjit Rectifiers 150V Super Fast Recovery Rectifiers 1A Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Ammo Pack
Panjit Rectifiers 150V Super Fast Recovery Rectifiers 1A Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Ammo Pack
Panjit Rectifiers 150V Super Fast Recovery Rectifiers 1A Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000

Bulk