Panjit Rectifiers

Results: 1,825
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panjit Rectifiers 400V,General Purpose Rectifiers,SMC,3A 1,277In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMC-2 400 V 3 A Standard Recovery Rectifier Single 1.2 V 200 A 1 uA - 55 C + 150 C GSM-30H Reel, Cut Tape, MouseReel
Panjit Rectifiers 600V,General Purpose Rectifiers,SMC,3A 585In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMC-2 600 V 3 A Standard Recovery Rectifier Single 1.2 V 200 A 1 uA - 55 C + 150 C GSM-30H Reel, Cut Tape, MouseReel
Panjit Rectifiers 800V,General Purpose Rectifiers,SMB,3A 358In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMB-2 800 V 3 A Standard Recovery Rectifier Single 1.1 V 200 A 1 uA - 55 C + 150 C GSM-30AH Reel, Cut Tape, MouseReel
Panjit Rectifiers 1000V,General Purpose Rectifiers,SMC,3A 2,320In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMC-2 1 kV 3 A Standard Recovery Rectifier Single 1.2 V 200 A 1 uA - 55 C + 150 C GSM-30H Reel, Cut Tape, MouseReel
Panjit Rectifiers 800V,General Purpose Rectifiers,SMC,8A 1,082In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMC-2 800 V 8 A Standard Recovery Rectifier Single 985 mV 400 A 10 uA - 55 C + 150 C GSM-80H Reel, Cut Tape, MouseReel
Panjit Rectifiers 400V,Ultra Fast Recovery Rectifiers,ITO-220AB,10A 216In Stock
Min.: 1
Mult.: 1

Through Hole ITO-220AB-3 400 V 5 A Ultra Fast Recovery Rectifiers Single 1.3 V 125 A 1 uA 50 ns - 55 C + 150 C UF-100FCTH Tube
Panjit Rectifiers 200V,Ultra Fast Recovery Rectifiers,DO-41,1A 4,233In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Through Hole DO-41 200 V 1 A Ultra Fast Recovery Rectifiers Single 1 V 30 A 1 uA 50 ns - 55 C + 150 C Reel, Cut Tape
Panjit Rectifiers 400V,Ultra Fast Recovery Rectifiers,TO-220AB,16A 1,460In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 400 V 8 A Ultra Fast Recovery Rectifiers Single 1.3 V 125 A 1 uA 50 ns - 65 C + 150 C UF-160CTH Tube
Panjit Rectifiers 200V,Ultra Fast Recovery Rectifiers,SMB,2A 1,501In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMB-2 200 V 2 A Ultra Fast Recovery Rectifiers Single 1 V 50 A 1 uA 50 ns - 55 C + 150 C USM-20H Reel, Cut Tape, MouseReel
Panjit Rectifiers 200V,Ultra Fast Recovery Rectifiers,DO-201AD,3A 1,240In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Ultra Fast Recovery Rectifiers Reel, Cut Tape
Panjit Rectifiers 200V,Ultra Fast Recovery Rectifiers,SMC,3A 590In Stock
Min.: 1
Mult.: 1
Reel: 800
Ultra Fast Recovery Rectifiers USM-30H Reel, Cut Tape, MouseReel
Panjit Rectifiers 800V,Ultra Fast Recovery Rectifiers,SMC,3A 3,571In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMC-2 800 V 3 A Ultra Fast Recovery Rectifiers Single 1.7 V 100 A 1 uA 100 ns - 55 C + 150 C USM-30H Reel, Cut Tape, MouseReel
Panjit Rectifiers 1000V,Ultra Fast Recovery Rectifiers,DO-201AD,4A 3,259In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Through Hole DO-201AD 1 kV 4 A Ultra Fast Recovery Rectifiers Single 1.85 V 150 A 10 uA 75 ns - 55 C + 150 C Ammo Pack
Panjit Rectifiers 600V,Ultra Fast Recovery Rectifiers,ITO-220AC,8A 2,045In Stock
Min.: 1
Mult.: 1

Through Hole ITO-220-2 600 V 8 A Ultra Fast Recovery Rectifiers Single 1.7 V 125 A 1 uA 100 ns - 55 C + 150 C UF-80FH Tube
Panjit Rectifiers 800V,Ultra Fast Recovery Rectifiers,SOD-123FL,1A 680In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 1 A Single 1.7 V 30 A 1 uA 100 ns - 55 C + 150 C USM-10AAFL Reel, Cut Tape, MouseReel
Panjit Rectifiers 100V,Ultra Fast Recovery Rectifiers,SMA,1A 3,172In Stock
Min.: 1
Mult.: 1
Reel: 1,800

SMD/SMT SMA-2 100 V 1 A Ultra Fast Recovery Rectifiers Single 1 V 30 A 1 uA 50 ns - 55 C + 150 C USM-10AH Reel, Cut Tape, MouseReel
Panjit Rectifiers 200V,Ultra Fast Recovery Rectifiers,SMA,1A 3,821In Stock
Min.: 1
Mult.: 1
Reel: 1,800

SMD/SMT SMA-2 200 V 1 A Ultra Fast Recovery Rectifiers Single 1 V 30 A 1 uA 50 ns - 55 C + 150 C USM-10AH Reel, Cut Tape, MouseReel
Panjit Rectifiers 400V,Ultra Fast Recovery Rectifiers,SMA,1A 3,301In Stock
Min.: 1
Mult.: 1
Reel: 1,800

SMD/SMT SMA-2 400 V 1 A Ultra Fast Recovery Rectifiers Single 1.3 V 30 A 1 uA 50 ns - 55 C + 150 C USM-10AH Reel, Cut Tape, MouseReel
Panjit Rectifiers 600V,Ultra Fast Recovery Rectifiers,SMA,1A 1,899In Stock
Min.: 1
Mult.: 1
Reel: 1,800

SMD/SMT SMA-2 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 1 uA 100 ns - 55 C + 150 C USM-10AH Reel, Cut Tape, MouseReel
Panjit Rectifiers 1000V,Ultra Fast Recovery Rectifiers,SMA,1A 4,393In Stock
Min.: 1
Mult.: 1
Reel: 1,800

SMD/SMT SMA-2 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 1 uA 100 ns - 55 C + 150 C USM-10AH Reel, Cut Tape, MouseReel
Panjit Rectifiers 200V,Super Fast Recovery Rectifiers,ITO-220AB,16A 1,955In Stock
Min.: 1
Mult.: 1
Super Fast Recovery Rectifier ER-160FCTH Tube
Panjit Rectifiers 1000V,General Purpose Rectifiers,SMAF-C,2A 2,665In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMAF-C 1 kV 2 A Standard Recovery Rectifier Single 1.1 V 70 A 1 uA - 55 C + 150 C GSMFC-20A Reel, Cut Tape, MouseReel
Panjit Rectifiers 200V,Fast Recovery Rectifiers,DO-15,2A 3,826In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Through Hole DO-15-2 200 V 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 1 uA 150 ns - 55 C + 150 C Reel, Cut Tape
Panjit Rectifiers 60V N-Channel Enhancement Mode MOSFET 1,624In Stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK-3 (TO-263-3) 600 V 8 A Fast Recovery Rectifiers Single 1.3 V 85 A 100 uA 60 ns - 55 C + 150 C 600FRED-Optima Tube
Panjit Rectifiers Optima Diode - Low forward voltage drop, Fast Recovery Diode 1,982In Stock
Min.: 1
Mult.: 1

Through Hole ITO-220AC-2 600 V 8 A Fast Recovery Rectifiers Single 1.3 V 85 A 100 uA 60 ns - 55 C + 150 C 600FRED-Optima Tube