Panjit Rectifiers

Results: 1,825
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panjit Rectifiers 600V,Super Fast Recovery Rectifiers,ITO-220AC,10A 215In Stock
Min.: 1
Mult.: 1

Through Hole ITO-220-2 600 V 10 A Super Fast Recovery Rectifier Single 1.7 V 150 A 1 uA 35 ns - 55 C + 150 C ER-100FH Tube
Panjit Rectifiers 200V,Super Fast Recovery Rectifiers,DO-41,1A 7,450In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Through Hole DO-41 200 V 1 A Super Fast Recovery Rectifier Single 950 mV 30 A 1 uA 35 ns - 55 C + 150 C Reel, Cut Tape
Panjit Rectifiers 200V,Super Fast Recovery Rectifiers,TO-220AB,16A 832In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 200 V 16 A Super Fast Recovery Rectifier Single 950 mV 125 A 1 uA 35 ns - 55 C + 150 C ER-160CTH Tube
Panjit Rectifiers 600V, Super Fast Recovery Rectifiers, 1A 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMAF-C2 600 V 1 A Super Fast Recovery Rectifier Single 1.1 V 30 A 1 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Panjit Rectifiers 200V,Super Fast Recovery Rectifiers,SMB,2A 766In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMB-2 200 V 2 A Super Fast Recovery Rectifier Single 950 mV 50 A 1 uA 35 ns - 55 C + 150 C ESM-20H Reel, Cut Tape, MouseReel
Panjit Rectifiers 400V,Super Fast Recovery Rectifiers,SMB,2A 1,590In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMB-2 400 V 2 A Super Fast Recovery Rectifier Single 1.25 V 50 A 1 uA 35 ns - 55 C + 150 C ESM-20H Reel, Cut Tape, MouseReel
Panjit Rectifiers 200V,Super Fast Recovery Rectifiers,SMC,3A 1,142In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMC-2 200 V 3 A Super Fast Recovery Rectifier Single 950 mV 100 A 1 uA 35 ns - 55 C + 150 C ESM-30H Reel, Cut Tape, MouseReel
Panjit Rectifiers 400V,Super Fast Recovery Rectifiers,SMB,3A 695In Stock
Min.: 1
Mult.: 1
Reel: 800
Super Fast Recovery Rectifier ESM-30AH Reel, Cut Tape, MouseReel
Panjit Rectifiers 600V,Super Fast Recovery Rectifiers,SMC,3A 748In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMC-2 600 V 3 A Super Fast Recovery Rectifier Single 1.7 V 100 A 1 uA 35 ns - 55 C + 150 C ESM-30H Reel, Cut Tape, MouseReel
Panjit Rectifiers 200V,Super Fast Recovery Rectifiers,SOD-123FL,1A 7,983In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-123FL-2 1 A Super Fast Recovery Rectifier Single 950 mV 30 A 500 nA 35 ns - 55 C + 150 C ESM-10AAFL Reel, Cut Tape, MouseReel
Panjit Rectifiers 100V,Super Fast Recovery Rectifiers,SMA,1A 3,339In Stock
Min.: 1
Mult.: 1
Reel: 1,800

SMD/SMT SMA-2 100 V 1 A Super Fast Recovery Rectifier Single 950 mV 30 A 1 uA 35 ns - 55 C + 150 C ESM-10AH Reel, Cut Tape, MouseReel
Panjit Rectifiers 200V,Super Fast Recovery Rectifiers,SMA,1A 876In Stock
3,600Expected 2026-03-05
Min.: 1
Mult.: 1
Reel: 1,800

SMD/SMT SMA-2 200 V 1 A Super Fast Recovery Rectifier Single 950 mV 30 A 1 uA 35 ns - 55 C + 150 C ESM-10AH Reel, Cut Tape, MouseReel
Panjit Rectifiers 400V,Super Fast Recovery Rectifiers,SMA,1A 375In Stock
3,600Expected 2026-02-23
Min.: 1
Mult.: 1
Reel: 1,800

SMD/SMT SMA-2 400 V 1 A Super Fast Recovery Rectifier Single 1.25 V 30 A 1 uA 35 ns - 55 C + 150 C ESM-10AH Reel, Cut Tape, MouseReel
Panjit Rectifiers 600V,Super Fast Recovery Rectifiers,SMA,1A 2,672In Stock
Min.: 1
Mult.: 1
Reel: 1,800

SMD/SMT SMA-2 600 V 1 A Super Fast Recovery Rectifier Single 1.7 V 30 A 1 uA 35 ns - 55 C + 150 C ESM-10AH Reel, Cut Tape, MouseReel
Panjit Rectifiers 1000V,General Purpose Rectifiers,SMA,1A,Trr:1000-2000ns NEW 1,903In Stock
Min.: 1
Mult.: 1
Reel: 1,800

SMD/SMT SMA-2 1 kV 1 A Standard Recovery Rectifier Single 830 mV 35 A 6 uA 2 us - 55 C + 150 C Reel, Cut Tape, MouseReel
Panjit Rectifiers 400V,General Purpose Rectifiers,TO-277B,8A 2,958In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel
Panjit Rectifiers 600V,Super Fast Recovery Rectifiers,SMB,2A 3,094In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMB-2 600 V 2 A Super Fast Recovery Rectifier Single 1.35 V 30 A 5 uA 50 ns - 55 C + 175 C ESM-20H Reel, Cut Tape, MouseReel
Panjit Rectifiers 200V,Fast Recovery Rectifiers,SOD-123FL,1A 5,337In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-123FL-2 1 A Single 1.3 V 30 A 1 uA 150 ns - 55 C + 150 C RSM-10AAFL Reel, Cut Tape, MouseReel
Panjit Rectifiers 400V,Fast Recovery Rectifiers,SOD-123FL,1A 7,783In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-123FL-2 1 A Single 1.3 V 30 A 1 uA 150 ns - 55 C + 150 C RSM-10AAFL Reel, Cut Tape, MouseReel
Panjit Rectifiers 600V,Fast Recovery Rectifiers,SOD-123FL,1A 3,045In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-123FL-2 1 A Single 1.3 V 30 A 1 uA 250 ns - 55 C + 150 C RSM-10AAFL Reel, Cut Tape, MouseReel
Panjit Rectifiers 800V,Fast Recovery Rectifiers,SOD-123FL,1A 2,585In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-123FL-2 1 A Single 1.3 V 30 A 1 uA 500 ns - 55 C + 150 C RSM-10AAFL Reel, Cut Tape, MouseReel
Panjit Rectifiers 1000V,Fast Recovery Rectifiers,SOD-123FL,1A 6,094In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-123FL-2 1 A Single 1.3 V 30 A 1 uA 500 ns - 55 C + 150 C RSM-10AAFL Reel, Cut Tape, MouseReel
Panjit Rectifiers 200V,Fast Recovery Rectifiers,SMA,1A 3,869In Stock
Min.: 1
Mult.: 1
Reel: 1,800

SMD/SMT SMA-2 200 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 1 uA 150 ns - 55 C + 150 C RSM-10AH Reel, Cut Tape, MouseReel
Panjit Rectifiers 600V,Fast Recovery Rectifiers,SMA,1A 4,249In Stock
Min.: 1
Mult.: 1
Reel: 1,800

SMD/SMT SMA-2 600 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 1 uA 250 ns - 55 C + 150 C RSM-10AH Reel, Cut Tape, MouseReel
Panjit Rectifiers 800V,Fast Recovery Rectifiers,SMA,1A 1,214In Stock
Min.: 1
Mult.: 1
Reel: 1,800

SMD/SMT SMA-2 800 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 1 uA 500 ns - 55 C + 150 C RSM-10AH Reel, Cut Tape, MouseReel