Panjit Rectifiers

Results: 1,825
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panjit Rectifiers 600V Fast Recovery Diode, Low Vf 2,614In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT TO-252AA -3 600 V 8 A Single 1.3 V 85 A 100 uA 85 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Panjit Rectifiers 600V Fast Recovery Diode, Low Trr 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT TO-252AA -3 600 V 8 A Single 1.8 V 75 A 100 uA 55 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Panjit Rectifiers 200V,Super Fast Recovery Rectifiers,ITO-220AC,10A 2,000In Stock
Min.: 1
Mult.: 1

Super Fast Recovery Rectifier MER200V Tube
Panjit Rectifiers 200V,Super Fast Recovery Rectifiers,SMB,1A,AECQ-101 5,508In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMB 200 V 1 A Super Fast Recovery Rectifier Single 950 mV 35 A 1 uA 13.8 ns - 55 C + 175 C MER200V AEC-Q101 Reel, Cut Tape
Panjit Rectifiers 200V Super Fast Recovery Rectifiers 2A 5,980In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB-2 200 V 2 A Super Fast Recovery Rectifier Single 950 mV 60 A 1 uA 35 ns - 55 C + 175 C MER200V Reel, Cut Tape
Panjit Rectifiers 200V Super Fast Recovery Rectifiers 2A AEC-Q101 11,483In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-123-2 200 V 2 A Super Fast Recovery Rectifier Single 950 mV 60 A 1 uA 35 ns - 55 C + 175 C MER200V AEC-Q101 Reel, Cut Tape
Panjit Rectifiers 200V Super Fast Recovery Rectifiers 2A 2,617In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT DO-214AA-2 200 V 2 A Super Fast Recovery Rectifier Single 950 mV 60 A 1 uA 35 ns - 55 C + 175 C MER200V Reel, Cut Tape
Panjit Rectifiers 200V,Super Fast Recovery Rectifiers,SMB,2A,AECQ-101 2,505In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMB 200 V 2 A Super Fast Recovery Rectifier Single 950 mV 60 A 1 uA 35 ns - 55 C + 175 C MER200V AEC-Q101 Reel, Cut Tape
Panjit Rectifiers 200V,Super Fast Recovery Rectifiers,SMB,2A 5,469In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMB 200 V 2 A Super Fast Recovery Rectifier Single 950 mV 60 A 1 uA 35 ns - 55 C + 175 C MER200V Reel, Cut Tape
Panjit Rectifiers 200V Super Fast Recovery Rectifiers 3A 7,289In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB-2 200 V 3 A Super Fast Recovery Rectifier Single 950 mV 75 A 1 uA 35 ns - 55 C + 175 C MER200V Reel, Cut Tape
Panjit Rectifiers 200V Super Fast Recovery Rectifiers 3A AECQ-101 7,993In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-123-2 200 V 3 A Super Fast Recovery Rectifier Single 950 mV 75 A 1 uA 35 ns - 55 C + 175 C MER200V AEC-Q101 Reel, Cut Tape
Panjit Rectifiers 200V Super Fast Recovery Rectifiers 3A 3,403In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-123-2 200 V 3 A Super Fast Recovery Rectifier Single 950 mV 75 A 1 uA 35 ns - 55 C + 175 C MER200V Reel, Cut Tape
Panjit Rectifiers 200V,Super Fast Recovery Rectifiers,SMA,3A,AECQ-101 3,009In Stock
15,000Expected 2026-03-30
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT SMA 200 V 3 A Super Fast Recovery Rectifier Single 950 mV 75 A 1 uA 35 ns - 55 C + 175 C MER200V AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Rectifiers 200V,Super Fast Recovery Rectifiers,SMB,3A 5,870In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMB 200 V 3 A Super Fast Recovery Rectifier Single 950 mV 75 A 1 uA 35 ns - 55 C + 175 C MER200V Reel, Cut Tape
Panjit Rectifiers SMC Package,Surface Mount Rectifier(10A/800V),AEC-Q101 qualified 2,697In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMC-2 800 V 10 A Standard Recovery Rectifier Single 1.1 V 300 A 10 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Rectifiers SMC Package,Surface Mount Rectifier(10A/800V) 2,274In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMC-2 800 V 10 A Standard Recovery Rectifier Single 1.1 V 300 A 10 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Panjit Rectifiers SMC Package,Surface Mount Rectifier(10A/1000V),AEC-Q101 qualified 1,498In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMC-2 1 kV 10 A Standard Recovery Rectifier Single 1.1 V 300 A 10 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Rectifiers SMC Package,Surface Mount Rectifier(10A/1000V) 1,963In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMC-2 1 kV 10 A Standard Recovery Rectifier Single 1.1 V 300 A 10 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Panjit Rectifiers Surface General Purpose Rectifier, 5A/600V 3,003In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMB-2 600 V 5 A Standard Recovery Rectifier Single 1.15 V 200 A 10 uA - 55 C + 150 C Reel, Cut Tape
Panjit Rectifiers Surface General Purpose Rectifier, 5A/800V 3,176In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMB-2 800 V 5 A Standard Recovery Rectifier Single 1.15 V 200 A 10 uA - 55 C + 150 C Reel, Cut Tape
Panjit Rectifiers 200V Super Fast Recovery Rectifiers 3A AECQ-101 2,885In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT DO-214AA-2 200 V 3 A Super Fast Recovery Rectifier Single 950 mV 75 A 1 uA 35 ns - 55 C + 175 C MER200V AEC-Q101 Reel, Cut Tape
Panjit Rectifiers 200V Super Fast Recovery Rectifiers 2A 5,548In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-123-2 200 V 2 A Super Fast Recovery Rectifier Single 950 mV 60 A 1 uA 35 ns - 55 C + 175 C MER200V Reel, Cut Tape
Panjit Rectifiers 200V,Super Fast Recovery Rectifiers,ITO-220AB,10A 1,839In Stock
Min.: 1
Mult.: 1

Through Hole ITO-220-3 200 V 10 A Super Fast Recovery Rectifier Single 950 mV 150 A 1 uA 35 ns - 55 C + 150 C ER-100FCTH Tube
Panjit Rectifiers 200V,Super Fast Recovery Rectifiers,ITO-220AC,10A 1,762In Stock
Min.: 1
Mult.: 1

Through Hole ITO-220AC-3 200 V 10 A Super Fast Recovery Rectifier Single 950 mV 150 A 1 uA 35 ns - 55 C + 150 C ER-100FH Tube
Panjit Rectifiers 600V,Super Fast Recovery Rectifiers,ITO-220AB,10A 1,732In Stock
Min.: 1
Mult.: 1

Through Hole ITO-220-3 600 V 10 A Super Fast Recovery Rectifier Single 1.7 V 150 A 1 uA 35 ns - 55 C + 150 C ER-100FCTH Tube