Micro Commercial Components (MCC) Rectifiers

Results: 1,392
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Micro Commercial Components (MCC) Rectifiers 1.5A FAST RECOVERY RECTIFIER 3,681In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Through Hole DO-15 50 V 1.5 A Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 150 ns - 55 C + 150 C FR151GP Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 1.5A FAST RECOVEY RECTIFIER 10,025In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Through Hole DO-15 1 kV 1.5 A Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 500 ns - 55 C + 150 C FR157GP Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 10In Stock
800Expected 2026-05-18
Min.: 1
Mult.: 1
Reel: 800

GPB3016 Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 10A FAST RECOVEY RECTIFIER 2,332In Stock
Min.: 1
Mult.: 1
Reel: 500

Through Hole R-6 1 kV 10 A Fast Recovery Rectifiers Single 1.3 V 250 A 5 uA 500 ns - 55 C + 150 C FR1007GP Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 5A SUPER FAST RECOVERY SILICON RECTIFIER 2,695In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Super Fast Recovery Rectifier US5M Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers DIODE GP 800V 6A DO201AD 1,019In Stock
Min.: 1
Mult.: 1
Reel: 1,200

Through Hole DO-201AD 800 V 6 A Standard Recovery Rectifier Single 1 V 200 A 5 uA - 55 C + 150 C 60S8 Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 2.0A,50V 6,270In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC-2 50 V 2 A Standard Recovery Rectifier Single 1.1 V 50 A 5 uA 2.1 us - 55 C + 150 C GS2A Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers 2.0A SILICON RECTIFIER 4,240In Stock
Min.: 1
Mult.: 1
Reel: 10,000

GS2MFL Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 3A SUPER FAST RECOVERY SILICON RECTIFIER 328In Stock
Min.: 1
Mult.: 1
Reel: 3,000
SMD/SMT SMB-2 600 V 3 A Super Fast Recovery Rectifier Single 1.25 V 100 A 10 uA 50 ns - 55 C + 150 C MURS3JB Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers 2A SILICON RECTIFIER 2,364In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Through Hole DO-15 1 kV 2 A Standard Recovery Rectifier Single 1 V 70 A 5 uA - 55 C + 150 C RL207GP Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 2.5A SILICON RECTIFIER 2,544In Stock
Min.: 1
Mult.: 1
Reel: 4,000

RL257GPL Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 1A SUPER FAST RECOVERY SILICON RECTIFIER 2,660In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Super Fast Recovery Rectifier ES1JFL Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 1.5A FAST RECOVERY RECTIFIER 3,716In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Through Hole DO-15 600 V 1.5 A Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 250 ns - 55 C + 150 C FR155GP Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 5A FAST RECOVERY RECTIFIER 1,050In Stock
Min.: 1
Mult.: 1
Reel: 1,200

FR504GP Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 2.0A 600V 41In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC-2 600 V 2 A Standard Recovery Rectifier Single 1.1 V 50 A 5 uA 2.1 us - 55 C + 150 C GS2J Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers Super Fast Recovery Rectifiers 200In Stock
Min.: 1
Mult.: 1

Super Fast Recovery Rectifier SF58G Bulk
Micro Commercial Components (MCC) Rectifiers 1Amp Standard Rectifier 1,186In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOD-123FL Standard Recovery Rectifier SM4002PL AEC-Q101 Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 60A 1200Vr 840Vrms 1200V 500A 3.3Vf 1,135In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 1.2 kV 60 A Fast Recovery Rectifiers Single 3.3 V 500 A 15 uA 85 ns - 55 C + 175 C MUR60120B Bulk
Micro Commercial Components (MCC) Rectifiers Standard 600V 1A 15,607In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOD-123FL-2 600 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 3 us - 55 C + 150 C SM4005PL Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers 1.0A, 1000V 20,448In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DO-214AC-2 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 50 C + 150 C FS1M Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers Super Fast Recovery Rectifiers 44,263In Stock
Min.: 1
Mult.: 1
Reel: 50,000

Through Hole DO-41 1 kV 1 A Super Fast Recovery Rectifier Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C UF4007GP Ammo Pack
Micro Commercial Components (MCC) Rectifiers 1A SUPER FAST RECOV SILICON RECTIFIER 21,343In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Through Hole DO-41 600 V 1 A Super Fast Recovery Rectifier Single 1.35 V 25 A 5 uA 60 ns - 65 C + 150 C MUR160GP Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 8.0A 200Vr 140Vrms 200V 100A 1.0Vf 4,989In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TO-252-3 200 V 8 A Standard Recovery Rectifier Single 900 mV 100 A 5 uA 35 ns - 55 C + 150 C MURSD820A Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers Standard 200V 6A 2,619In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB 200 V 6 A Standard Recovery Rectifier Single 1 V 200 A 5 uA - 55 C + 150 C SMLJ60S2 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers 8.0A 600Vr 420Vrms 600V 100A 1.6Vf 2,480In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TO-252-3 600 V 8 A Standard Recovery Rectifier Single 1.4 V 100 A 5 uA 35 ns - 55 C + 150 C MURSD860A Reel, Cut Tape