GeneSiC Semiconductor Rectifiers

Results: 471
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
GeneSiC Semiconductor Rectifiers 1000V 25A Std. Recovery 176In Stock
Min.: 1
Mult.: 1

Stud Mount DO-4 1 kV 25 A Standard Recovery Rectifier Single 1.1 V 373 A 10 mA - 55 C + 150 C S25 Bulk
GeneSiC Semiconductor Rectifiers 95V 1200A DO-5 Silicon Standard Recovery Stud Rectifier 75In Stock
Min.: 1
Mult.: 1

Stud Mount DO-5 1.2 kV 95 A Standard Recovery Rectifier Single 1.5 V 1.15 kA 10 mA - 55 C + 150 C GKN71 Bulk
GeneSiC Semiconductor Rectifiers SI STND RECOV DO-8 200-1000V 150A 200PV 67In Stock
Min.: 1
Mult.: 1

Stud Mount DO-8 200 V 150 A Standard Recovery Rectifier Single 1.33 V 3.74 kA 10 mA - 55 C + 150 C 150KR Bulk
GeneSiC Semiconductor Rectifiers 100V 35A Std. Recovery 203In Stock
Min.: 1
Mult.: 1

Stud Mount DO-5 100 V 35 A Standard Recovery Rectifier Single 1.1 V 595 A 10 mA - 55 C + 150 C 1N1184 Bulk
GeneSiC Semiconductor Rectifiers 100V 40A Std. Recovery 273In Stock
Min.: 1
Mult.: 1

Stud Mount DO-5 100 V 40 A Standard Recovery Rectifier Single 1.1 V 800 A 10 mA - 55 C + 150 C 1N1184 Bulk
GeneSiC Semiconductor Rectifiers 200V 40A Std. Recovery 288In Stock
Min.: 1
Mult.: 1

Stud Mount DO-5 200 V 40 A Standard Recovery Rectifier Single 1.1 V 800 A 10 mA - 55 C + 150 C 1N1186 Bulk
GeneSiC Semiconductor Rectifiers 600V 35A Std. Recovery 556In Stock
Min.: 1
Mult.: 1

Stud Mount DO-5 600 V 35 A Standard Recovery Rectifier Single 1.1 V 595 A 10 mA - 55 C + 150 C 1N1190 Bulk
GeneSiC Semiconductor Rectifiers 200V 15A Std. Recovery 355In Stock
Min.: 1
Mult.: 1

Stud Mount DO-5 200 V 15 A Standard Recovery Rectifier Single 1.1 V 297 A 10 mA - 55 C + 150 C 1N3210 Bulk
GeneSiC Semiconductor Rectifiers 400V 12A REV Leads Fast Recovery 750In Stock
Min.: 1
Mult.: 1

Stud Mount DO-4 600 V 12 A Fast Recovery Rectifiers 1.4 V 90 A 25 uA 200 ns - 55 C + 150 C 1N3893 Bulk
GeneSiC Semiconductor Rectifiers 200V 70A Fast Recovery 297In Stock
Min.: 1
Mult.: 1

Stud Mount DO-5 200 V 70 A Fast Recovery Rectifiers Single 1.4 V 870 A 25 uA 200 ns - 55 C + 150 C FR70D Bulk
GeneSiC Semiconductor Rectifiers SI STND RECOV DO-8 200-1000V 150A 600PV 77In Stock
Min.: 1
Mult.: 1

Stud Mount DO-8 600 V 150 A Standard Recovery Rectifier Single 1.33 V 3.74 kA 10 mA - 55 C + 150 C 150K Bulk
GeneSiC Semiconductor Rectifiers 1600V 300A REV Leads Std. Recovery 38In Stock
Min.: 1
Mult.: 1

Stud Mount DO-9 1.6 kV 300 A Standard Recovery Rectifier Single 1.2 V 6.85 kA 10 mA - 55 C + 150 C S300 Bulk
GeneSiC Semiconductor Rectifiers 50V 40A REV Leads Std. Recovery 30In Stock
Min.: 1
Mult.: 1

Stud Mount DO-5 50 V 40 A Standard Recovery Rectifier Single 1.1 V 800 A 10 mA - 55 C + 150 C 1N1183 Bulk
GeneSiC Semiconductor Rectifiers 100V 12A Std. Recovery 263In Stock
Min.: 1
Mult.: 1

Stud Mount DO-4 100 V 12 A Standard Recovery Rectifier Single 1.1 V 240 A 10 mA - 55 C + 150 C 1N1200 Bulk
GeneSiC Semiconductor Rectifiers 400V 12A REV Leads Std. Recovery 18In Stock
Min.: 1
Mult.: 1

Stud Mount DO-4 400 V 12 A Standard Recovery Rectifier Single 1.1 V 240 A 10 mA - 55 C + 150 C 1N1204 Bulk
GeneSiC Semiconductor Rectifiers 50V 15A Std. Recovery 72In Stock
Min.: 1
Mult.: 1

Stud Mount DO-5 50 V 15 A Standard Recovery Rectifier 1.1 V 297 A 10 mA - 55 C + 150 C 1N3208 Bulk
GeneSiC Semiconductor Rectifiers 1000V 12A REV Leads Std. Recovery 152In Stock
Min.: 1
Mult.: 1

Stud Mount DO-4 1 kV 12 A Standard Recovery Rectifier Single 1.1 V 240 A 10 mA - 55 C + 150 C 1N3673 Bulk
GeneSiC Semiconductor Rectifiers 200V 6A Fast Recovery 255In Stock
Min.: 1
Mult.: 1

Stud Mount DO-4 200 V 6 A Fast Recovery Rectifiers Single 1.4 V 90 A 15 uA 200 ns - 55 C + 150 C 1N3881 Bulk
GeneSiC Semiconductor Rectifiers 100V 25A REV Leads Super Fast Recovery 119In Stock
Min.: 1
Mult.: 1

Stud Mount DO-4 100 V 25 A Super Fast Recovery Rectifier Single 1 V 500 A 10 uA 75 ns - 55 C + 150 C MUR25 Bulk
GeneSiC Semiconductor Rectifiers 600V 150A Std. Recovery 1In Stock
Min.: 1
Mult.: 1

Stud Mount DO-8 600 V 150 A Standard Recovery Rectifier Single 1.2 V 3.14 kA 10 mA - 55 C + 150 C S15 Bulk
GeneSiC Semiconductor Rectifiers SI STND RECOV DO-8 200-1000V 150A 400PV 7In Stock
50Expected 2026-06-05
Min.: 1
Mult.: 1

Stud Mount DO-8 400 V 150 A Standard Recovery Rectifier Single 1.33 V 3.74 kA 10 mA - 55 C + 150 C 150K Bulk
GeneSiC Semiconductor Rectifiers 50V 40A Std. Recovery 89In Stock
Min.: 1
Mult.: 1

Stud Mount DO-5 50 V 40 A Standard Recovery Rectifier 1.1 V 800 A 10 mA - 55 C + 150 C 1N1183 Bulk
GeneSiC Semiconductor Rectifiers 1000V 12A Std. Recovery 63In Stock
Min.: 1
Mult.: 1

Stud Mount DO-4 1 kV 12 A Standard Recovery Rectifier Single 1.1 V 240 A 10 mA - 55 C + 150 C 1N3673 Bulk
GeneSiC Semiconductor Rectifiers SI STND RECOV DO-8 200-1400V 150A 800PV 42In Stock
Min.: 1
Mult.: 1

Stud Mount DO-8 800 V 150 A Standard Recovery Rectifier Single 1.5 V 3 kA 10 mA - 55 C + 150 C 1N4593 Bulk
GeneSiC Semiconductor Rectifiers 1600V 40A REV Leads Std. Recovery 58In Stock
Min.: 1
Mult.: 1

Stud Mount DO-5 1.6 kV 40 A Standard Recovery Rectifier Single 1.1 V 595 A 10 mA - 55 C + 150 C S40 Bulk