ISOTOP Bridge Rectifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package / Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Microchip Technology Bridge Rectifiers PM-DIODE-RECTIFIER-SOT227 225In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Screw Mount SOT-227-4 40 A 1.6 kV 1.3 V 400 A - 55 C + 150 C 38.2 mm 25.2 mm 9.6 mm Tube
Microchip Technology Bridge Rectifiers PM-DIODE-FRED-D-SOT227 97In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Screw Mount SOT-227-4 75 A 1.2 kV 1.6 V - 55 C + 150 C 38.2 mm 25.2 mm 9.6 mm Tube
Microchip Technology Bridge Rectifiers PM-DIODE-FRED-DQ-SOT227 9In Stock
35Expected 2026-04-20
Min.: 1
Mult.: 1

Single Phase Bridge Screw Mount SOT-227-4 60 A 600 V 1.7 V 500 A - 55 C + 175 C 38.2 mm 25.2 mm 9.6 mm Tube

Microchip Technology Bridge Rectifiers PM-DIODE-FRED-D-SOT227 Non-Stocked Lead-Time 18 Weeks
Min.: 59
Mult.: 59

Single Phase Bridge Screw Mount SOT-227-4 30 A 600 V 1.8 V 320 A - 55 C + 175 C 38.2 mm 25.2 mm 9.6 mm Tube