GBPC5010 Series Bridge Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package / Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Comchip Technology Bridge Rectifiers GBPC GPP 50A 1000V Rect. Bridge Diode 128In Stock
400Expected 2026-03-30
Min.: 1
Mult.: 1

Screw Mount Screw GBPC-G 50 A 1 kV 1.1 V 450 A - 55 C + 150 C GBPC5010 Bulk
Comchip Technology Bridge Rectifiers GBPCW GPP 50A 1000V Rect. Bridge Diode
969On Order
Min.: 1
Mult.: 1

Through Hole Solder Pin GBPC-W 50 A 1 kV 1.1 V 450 A - 55 C + 150 C GBPC5010 Tray
Micro Commercial Components (MCC) Bridge Rectifiers 50A SINGLE PHASE BRIDGE Non-Stocked Lead-Time 14 Weeks
Min.: 400
Mult.: 400

Single Phase Bridge Screw Mount Screw GBPC-4 50 A 1 kV 1.1 V 500 A - 55 C + 150 C 28.8 mm 28.8 mm 8.5 mm GBPC5010 Bulk