Rectron Bridge Rectifiers

Results: 436
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package / Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Rectron Bridge Rectifiers 35A 400V 95In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad MP-35 35 A 400 V 1.1 V 400 A - 55 C + 150 C 29 mm 29 mm 7.9 mm MP35 Bulk
Rectron Bridge Rectifiers 2A 50V 1,090In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder RC-2 2 A 50 V 1.1 V 50 A - 55 C + 150 C 10 mm 10 mm 7.4 mm RC20 Bulk
Rectron Bridge Rectifiers 2A 200V 748In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder RC-2 2 A 200 V 1.1 V 50 A - 55 C + 150 C 10 mm 10 mm 7.4 mm RC20 Bulk
Rectron Bridge Rectifiers 2A 600V 2,283In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder RC-2 2 A 600 V 1.1 V 50 A - 55 C + 150 C 10 mm 10 mm 7.4 mm RC20 Bulk
Rectron Bridge Rectifiers 15A 600V 202In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin RS-15M 15 A 600 V 1.1 V 250 A - 55 C + 150 C 30.3 mm 4.8 mm 20.3 mm RS150 Tube
Rectron Bridge Rectifiers 20A 800V 91In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin RS-20M 20 A 800 V 1.1 V 300 A - 55 C + 150 C 30.3 mm 4.8 mm 20.3 mm RS200 Tube
Rectron Bridge Rectifiers In-line Brdge 35A,1000V 454In Stock
Min.: 1
Mult.: 1

RS250 Tube
Rectron Bridge Rectifiers 4A 100V 684In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad RS-4L 4 A 100 V 1 V 150 A - 55 C + 150 C 19.5 mm 6.5 mm 16.3 mm RS40 Tube
Rectron Bridge Rectifiers RS-4M,In-lineBridge(leadframe),4A,200V 777In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad RS-4M 4 A 200 V 1.1 V 150 A - 55 C + 150 C 25.3 mm 4.8 mm 15.3 mm RS40 Tube
Rectron Bridge Rectifiers 4A 800V 1,319In Stock
2,024Expected 2026-06-26
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad RS-4L 4 A 800 V 1 V 150 A - 55 C + 150 C 19.5 mm 6.5 mm 16.3 mm RS40 Tube
Rectron Bridge Rectifiers 4A 1000V 682In Stock
1,012Expected 2026-03-10
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad RS-4L 4 A 1 kV 1 V 150 A - 55 C + 150 C 19.5 mm 6.5 mm 16.3 mm RS40 Tube
Rectron Bridge Rectifiers 6A 100V 163In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pad RS-6 6 A 100 V 1.1 V 150 A - 55 C + 150 C 23.7 mm 7.1 mm 19.8 mm RS60 Tube
Rectron Bridge Rectifiers 6A 1000V 43In Stock
800Expected 2026-04-28
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin RS-6 6 A 1 kV 1.1 V 150 A - 55 C + 150 C 23.7 mm 7.1 mm 19.8 mm RS60 Tube
Rectron Bridge Rectifiers 15A 50V 347In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad MP-15 15 A 50 V 1.1 V 300 A - 55 C + 150 C 29 mm 29 mm 7.9 mm MP15 Bulk
Rectron Bridge Rectifiers 6A 800V 5In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad BR-6 6 A 800 V 1 V 125 A - 55 C + 150 C 15.7 mm 15.7 mm 6.8 mm BR6 Bulk
Rectron Bridge Rectifiers In-line Bridge 2A 50V 684In Stock
Min.: 1
Mult.: 1

KBP2 Tube
Rectron Bridge Rectifiers In-line Bridge 2A 400V 1,485In Stock
Min.: 1
Mult.: 1

KBP2 Tube
Rectron Bridge Rectifiers MD-S,MiniDip,0.8A 50V,Bridge,SM,GP 1,728In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Single Phase Bridge SMD/SMT Solder Pad MD-S 500 mA 50 V 1.05 V 30 A - 55 C + 150 C 4.9 mm 4 mm 2.7 mm Reel, Cut Tape, MouseReel
Rectron Bridge Rectifiers 15A 200V 216In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad MP-15 15 A 200 V 1.1 V 300 A - 55 C + 150 C 29 mm 29 mm 7.9 mm MP15 Bulk
Rectron Bridge Rectifiers 15A 400V 192In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad MP-15 15 A 400 V 1.1 V 300 A - 55 C + 150 C 29 mm 29 mm 7.9 mm MP15 Bulk
Rectron Bridge Rectifiers 15A 600V LP 137In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin MP-15W 15 A 600 V 1.1 V 300 A - 55 C + 150 C 29 mm 29 mm 7.9 mm MP15 Bulk
Rectron Bridge Rectifiers 25A 50V 207In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad MP-25 25 A 50 V 1.1 V 300 A - 55 C + 150 C 29 mm 29 mm 7.9 mm MP25 Bulk
Rectron Bridge Rectifiers 35A 50V 134In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad MP-35 35 A 50 V 1.1 V 400 A - 55 C + 150 C 29 mm 29 mm 7.9 mm MP35 Bulk
Rectron Bridge Rectifiers MSB-S, 2.2A, 1000V Bridge Rectifier 387In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel
Rectron Bridge Rectifiers 15A 800V 767In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad RS-15M 15 A 800 V 1.1 V 250 A - 55 C + 150 C 30.3 mm 4.8 mm 20.3 mm RS150 Tube