Panjit Bridge Rectifiers

Results: 188
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package / Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 1000V, 15A 1,456In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 15 A 1 kV 1 V 480 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 1000V, 25A 1,431In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 25 A 1 kV 1 V 720 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 1000V, 35A 1,397In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 35 A 1 kV 1 V 720 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 1000V, 10A 1,668In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole KBJB-4 10 A 1 kV 1 V 440 A - 55 C + 150 C 25.3 mm 4.5 mm 10.6 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 1000V, 15A 1,711In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole KBJB-4 15 A 1 kV 1 V 440 A - 55 C + 150 C 25.3 mm 4.5 mm 10.6 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low VF Bridge Rectifier 878In Stock
2,000Expected 2026-04-15
Min.: 1
Mult.: 1
Reel: 2,000

Single Phase Bridge SMD/SMT SMD/SMT M8-4 10 A 800 V 900 mV 380 A - 55 C + 150 C 10.25 mm 9.05 mm 1.71 mm Reel, Cut Tape
Panjit Bridge Rectifiers Glass Passivated Low VF Bridge Rectifier 1,808In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Single Phase Bridge SMD/SMT SMD/SMT M8-4 8 A 800 V 900 mV 340 A - 55 C + 150 C 10.25 mm 9.05 mm 1.71 mm Reel, Cut Tape
Panjit Bridge Rectifiers Ultra Low VF Bridge Rectifier with Super Low Leakage Current 600 V 15A 3,495In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJ-2-4 15 A 600 V 880 mV 220 A - 55 C + 150 C 30.3 mm 20.3 mm 4.8 mm Tube
Panjit Bridge Rectifiers Ultra Low VF Bridge Rectifier with Super Low Leakage Current 600 V 25A 3,546In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJ-2-4 25 A 600 V 880 mV 350 A - 55 C + 150 C 30.3 mm 20.3 mm 4.8 mm Tube
Panjit Bridge Rectifiers Ultra Low VF Bridge Rectifier with Super Low Leakage Current 600 V 35A 3,416In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJ-2-4 35 A 600 V 880 mV 400 A - 55 C + 150 C 30.3 mm 20.3 mm 4.8 mm Tube
Panjit Bridge Rectifiers Ultra Low VF Bridge Rectifier with Super Low Leakage Current 600 V 15A 3,860In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBU-2-4 15 A 600 V 880 mV 440 A - 55 C + 150 C 22.3 mm 18.8 mm 3.5 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low VF Bridge Rectifier 800V 15A 0.8Vf 1,861In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBU-2-4 15 A 800 V 800 mV 480 A - 55 C + 150 C 22.3 mm 18.8 mm 3.5 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low VF Bridge Rectifier 600V 25A 0.82Vf 1,996In Stock
Min.: 1
Mult.: 1

Tube
Panjit Bridge Rectifiers Ultra Low VF Bridge Rectifier with Super Low Leakage Current 600 V 25A 3,947In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBU-2-4 25 A 600 V 880 mV 350 A - 55 C + 150 C 22.3 mm 18.8 mm 3.5 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low VF Bridge Rectifier 800V 25A 0.8Vf 1,608In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBU-2-4 25 A 800 V 800 mV 800 A - 55 C + 150 C 22.3 mm 18.8 mm 3.5 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low VF Bridge Rectifier 800V 25A 0.82Vf 1,915In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBU-2 -4 25 A 800 V 980 mV 800 A - 55 C + 150 C 22.3 mm 18.8 mm 3.5 mm Tube
Panjit Bridge Rectifiers Surface Mount Glass Passivated Fast Recovery Bridge Rectifier(4A/1000V,Trr:250ns 16,466In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Single Phase Bridge SMD/SMT SMD/SMT M4-4 4 A 1 kV 1.3 V 240 A - 55 C + 150 C 7.95 mm 8.15 mm 1.61 mm Reel, Cut Tape
Panjit Bridge Rectifiers 15A 1000V standard bridge 1,478In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ-2-4 15 A 1 kV 1.05 V 240 A - 55 C + 150 C 30.3 mm 3.8 mm 20.3 mm Tube
Panjit Bridge Rectifiers 20A 1000V standard bridge 771In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ-2-4 20 A 1 kV 1.05 V 470 A - 55 C + 150 C 30.3 mm 3.8 mm 20.3 mm Tube
Panjit Bridge Rectifiers 50A 1000V standard bridge 254In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ-2-4 50 A 1 kV 1.1 V 1 kA - 55 C + 150 C 30.3 mm 3.8 mm 20.3 mm Tube
Panjit Bridge Rectifiers 4A 1000V low vf bridge 2,502In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBL-2 4 A 1 kV 1.05 V 150 A - 55 C + 150 C 20.8 mm 11.1 mm 3.7 mm GBL-2 Tube
Panjit Bridge Rectifiers 8A 1000V low vf bridge 1,376In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBL-2 8 A 1 kV 1.05 V 200 A - 55 C + 150 C 20.8 mm 11.1 mm 3.7 mm GBL-2 Tube
Panjit Bridge Rectifiers 10A 800V low vf bridge 1,042In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-2-4 10 A 800 V 940 mV 480 A - 55 C + 150 C 22.3 mm 3.5 mm 18.8 mm Tube
Panjit Bridge Rectifiers GBU package, 10A/1000V standard bridge 905In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-2-4 5 A 1 kV 1.05 V 400 A - 55 C + 150 C 22.3 mm 3.5 mm 18.8 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low VF Bridge Rectifier 600V 15A 0.82Vf 1,535In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBU-2-4 15 A 600 V 820 mV 480 A - 55 C + 150 C 22.3 mm 18.8 mm 3.5 mm Tube