Comchip Technology KBPC1010 Series Bridge Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package / Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Comchip Technology Bridge Rectifiers VR=1000V, IO=10A 360In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBPC-W-4 10 A 1 kV 1.1 V 240 A - 55 C + 150 C 28.8 mm 28.8 mm 11.23 mm KBPC1010 Tray
Comchip Technology Bridge Rectifiers VR=1000V, IO=10A 68In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBPC-4 10 A 1 kV 1.1 V 240 A - 55 C + 150 C 28.8 mm 28.8 mm 11.23 mm KBPC1010 Bulk