Fast Recovery Diode Rectifiers

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor Rectifiers DIODE SWITCHING 600V 1.5A 2PIN 755In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT DO-214AC-2 600 V 1.5 A Fast Recovery Diode Single 1.55 V 40 A 10 uA 35 ns RF2L6S Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers 0.5A 5V Nch FET Ultra LDO 1,420In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SOD-106-2 200 V 1 A Fast Recovery Diode Single 870 mV 20 A 10 uA 25 ns + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers RECT 400V 1A SM FAST REC AEC 1,066In Stock
4,500Expected 2026-10-09
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SOD-106-2 400 V 1 A Fast Recovery Diode Single 1.25 V 25 A 10 uA 25 ns + 150 C RF101L4STF AEC-Q101 Reel, Cut Tape
ROHM Semiconductor Rectifiers RECT 200V 2A SM FAST RCVR 1,721In Stock
4,500Expected 2026-08-27
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SOD-106-2 200 V 2 A Fast Recovery Diode Single 870 mV 20 A 10 uA 25 ns + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers DIODE FAST REC 600V 0.8A SOD-106 971In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT DO-214AC-2 600 V 800 mA Fast Recovery Diode Single 1.3 V 20 A 10 uA 70 ns RF08L6S Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers FAST RECOVERY400V 1A 1,156In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT DO-214AC-2 400 V 1 A Fast Recovery Diode Single 1.25 V 25 A 10 uA 25 ns RF101L4S Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers FAST 300V 20A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Through Hole TO-220FN-3 300 V 20 A Fast Recovery Diode Dual 1.3 V 100 A 10 uA 25 ns + 150 C RF2001T3D Bulk
ROHM Semiconductor Rectifiers DIODE SWITCH 430V 20A 3PIN 3+TAB Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Through Hole TO-220FN-3 400 V 20 A Fast Recovery Diode Single 1.6 V 100 A 10 uA 30 ns + 150 C RF2001T4S Bulk
Diotec Semiconductor Rectifiers SOD-123FL, 1000V, 1A, 500ns, 150C, AEC-Q Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOD-123FL-2 1 kV 1 A Fast Recovery Diode Single 1.3 V 30 A 5 uA 500 ns - 50 C + 150 C Reel, Cut Tape