Semtech Transient Voltage Suppression Diodes - TVS

Results: 619
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package / Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes TVS ARRAY,5-LINE 5V,ESD,SC-89 4,268In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional, Unidirectional 5 Channel 5 V SMD/SMT 12 V 6 V SC-89-6 (SOT-666-6) 7 A 100 W 75 pF 8 kV 15 kV - 55 C + 125 C UCLAMP050 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 1-Line 5V 18A DFN 0.60x0.30x0.25mm-2L 14,798In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Unidirectional 1 Channel 5 V 11 V 6 V 0201 (0603 metric) 16 A 230 pF 30 kV 30 kV Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 2-LINE ESD Protection for Automotive Ethernet 30V 1PF 3A 5,478In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 30 V SMD/SMT 38 V DFN-5 6 A 0.44 pF 15 kV, 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 3.3V 5pF 40A SOD-323 2,601In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 3.3 V SMD/SMT 15.7 V 6.5 V SOD-323-2 36 A 565 W 5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 3.3V 2.5PF 40A TVS SOD-323 2,247In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 3.3 V SMD/SMT 22.5 V 7 V 27 A 700 W 2.5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 5.0V 5pF 32A SOD-323 720In Stock
6,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 15.5 V 6.5 V SOD-323-2 32 A 565 W 5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 5V 2.5PF 32A TVS SOD-323 2,685In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 5 V SMD/SMT 21.5 V 7 V 24 A 700 W 2.5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 8.0V 5pF 30A SOD-323 2,626In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 8 V SMD/SMT 17.5 V 6.5 V SOD-323-2 30 A 565 W 5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 8V 2.5PF 30A TVS SOD-323 2,680In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 8 V SMD/SMT 23.5 V 10.5 V 30 A 700 W 2.5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 12.0V 5pF 27A SOD-323 2,646In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 12 V SMD/SMT 25.7 V 14.5 V SOD-323-2 35 A 1.1 kW 5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 12V 2.5PF 27A TVS SOD-323 2,691In Stock
Min.: 1
Mult.: 1
Reel: 3,000

12 V 34 V 14.5 V SOD-323-2 35 A 1.2 kW 2.5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 15.0V 5pF 24A SOD-323 2,673In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 15 V SMD/SMT 28 V 16 V SOD-323-2 34 A 1.1 kW 5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 15V 2.5pF 24A SOD-323 1,864In Stock
3,000Expected 2026-02-23
Min.: 1
Mult.: 1
Reel: 3,000

15 V 35 V 17 V SOD-323-2 34 A 1.2 kW 2.5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 22V 0.15pF TVS EOS SLP0603P2X3J 11,992In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 1 Channel 22 V SMD/SMT 6 V 24 V DFN-2 2 A 12 W 0.15 pF 8 kV 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 24.0V 5pF 24A SOD-323 2,648In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 24 V SMD/SMT 46 V 26 V SOD-323-2 24 A 1.1 kW 5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 24V 2.5pF 24A SOD-323 2,401In Stock
Min.: 1
Mult.: 1
Reel: 3,000

24 V 50.5 V 27 V SOD-323-2 24 A 1.2 kW 2.5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 36V 5pF 12A SOD-323 2,646In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 36 V SMD/SMT 59 V 37 V SOD-323-2 14 A 1.1 kW 5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 36V 2.5pF 12A SOD-323 . 2,655In Stock
Min.: 1
Mult.: 1
Reel: 3,000

36 V 65 V 38 V SOD-323-2 15 A 1.2 kW 2.5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 18V 20.6A TVS DO-214AA(SMB) 2,662In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMB (DO-214AA) 20.6 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJxA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 51V 7.3A TVS DO-214AA(SMB) 6,819In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMB (DO-214AA) 7.3 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJxA Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes EMI CLAMP,8-LINE,100 OHM,20PF 2,490In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 8 Channel 5 V SMD/SMT 10 V QFN-3030-16 17 kV 12 kV - 40 C + 85 C ECLAMP23 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes ESD/EMI PROT FOR COLOR LCD INT 2,315In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 5 V SMD/SMT 10 V DFN-2116-8 24 pF 8 kV 15 kV - 40 C + 85 C ECLAMP23 Reel, Cut Tape, MouseReel
Semtech TCLAMP1282S.TCT
Semtech ESD Protection Diodes / TVS Diodes TClamp, 2-Line, 12V, 30A, SOT-23 6L 2,999In Stock
Min.: 1
Mult.: 1

Unidirectional 2 Channel 12 V 9.5 V 15.5 V SOT23-6 30 A 300 W 2.5 pF 30 kV 30 kV - 40 C + 85 C
Semtech ESD Protection Diodes / TVS Diodes RCLAMP7534F 6LINES SC70 2,313In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 5 V SMD/SMT 30 V 6 V SC-70-6 (SOT-363-6) 10 A 1.9 pF 8 kV 15 kV - 55 C + 125 C RCLAMP75 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP0506 6LINES+GND 5V SLP 2,601In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 6 Channel 5 V SMD/SMT 12.5 V 6 V DFN-1313-6 2 A 25 W 10 pF 8 kV 15 kV - 55 C + 125 C UCLAMP050 Reel, Cut Tape, MouseReel