Semtech Transient Voltage Suppression Diodes - TVS

Results: 620
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package / Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes UCLAMP 1-LINE -5V/+5V 8,793In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 12 V SMD/SMT 27 V 13.3 V 0402 (1006 metric) 3 pF 8 kV 15 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes High-Power uClamp 15V ESD & Surge Protection 5,243In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 1 Channel 15 V SMD/SMT 40 V 20 V 0603 (1610 metric) 40 A 220 pF 30 kV 30 kV - 40 C + 125 C uCLAMPxx71P AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes High-Power uClamp 22V, 1-Line Surge Protection 10,604In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 1 Channel 22 V SMD/SMT 55 V 29 V 0603 (1610 metric) 25 A 1.5 kW 165 pF 30 kV 30 kV - 40 C + 125 C uCLAMPxx71P AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP2511T 2.5V SLP 20,549In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 2.5 V SMD/SMT 8 V 2.7 V 0402 (1006 metric) 5 A 40 W 6 pF 8 kV 15 kV - 40 C + 85 C UCLAMP25 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes High-Power uClamp 26V ESD & Surge Protection 13,537In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 1 Channel 26 V SMD/SMT 65 V 32 V 0603 (1610 metric) 23 A 1.5 kW 155 pF 30 kV 30 kV - 40 C + 125 C uCLAMPxx71P AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP 1-LINE 3.3V ESD PROTECT SOD-523 9,799In Stock
66,389Expected 2026-03-09
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 3.3 V SMD/SMT 8 V 3.5 V SOD-523-2 5 A 40 W 14 pF 30 kV 30 kV - 55 C + 125 C UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP 1 LINE ESD PROTECTION 17,565In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 3.3 V SMD/SMT 8 V 3.5 V SLP1006P2 5 A 40 W 14 pF 8 kV 15 kV - 40 C + 85 C UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS 4 LINE,3.3V,6LD SC89 9,850In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional, Unidirectional 4 Channel, 3 Channel 3.3 V SMD/SMT 8 V 3.5 V SC-89-6 (SOT-666-6) 5 A 40 W 14 pF 8 kV 15 kV - 55 C + 125 C UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 3.3V ESD PROTECTION ARRAY 4,078In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 6 Channel 3.3 V SMD/SMT 8 V 3.5 V SLP1616P6 5 A 40 W 12 pF 8 kV 15 kV - 55 C + 125 C UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line, 3.3V, 15pF, ESD, SLP1006P2 25,287In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 3.3 V SMD/SMT 18 V 3.5 V 0402 (1006 metric) 5 A 90 W 10 pF 8 kV 15 kV - 40 C + 85 C UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 3.3V 1L BIDIR UCLAMP 7,714In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 3.3 V SMD/SMT 18 V 3.5 V 0402 (1006 metric) 5 A 90 W 10 pF 20 kV 25 kV - 40 C + 85 C UCLAMP33 AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP3311T 3.3V SLP 26,535In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 3.3 V SMD/SMT 8 V 3.5 V 0402 (1006 metric) 5 A 40 W 5 pF 30 kV 30 kV - 40 C + 85 C UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 3.3V ESD PROTECTION ARRAY 7,416In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 3.3 V SMD/SMT 8 V 3.5 V SLP2116P8 5 A 40 W 14 pF 8 kV 15 kV - 55 C + 125 C UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP3331ZATFT 3.3V IN ZA 21,221In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 1 Channel 3.3 V SMD/SMT 8.5 V 0201 (0603 metric) 4 A 5 pF 15 kV 17 kV - 40 C + 125 C UCLAMP3331ZA Reel, Cut Tape, MouseReel
Semtech UCLAMP3311ZVTFT
Semtech ESD Protection Diodes / TVS Diodes Ultra Small uClamp 1-Line, 3.3V ESD Protection 14,950In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 1 Channel 3.3 V SMD/SMT 7.5 V 0201 (0603 metric) 4 A 30 W 14 kV 16 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Ultra Small PowerClamp 1-Line ESD & Surge Protection 2,455In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 1 Channel 10 V SMD/SMT 21 V 11 V 0603 (1610 metric) 80 A 1.68 kW 600 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line, 0.2pF ESD Protection 14,026In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Unidirectional 1 Channel 1.5 V SMD/SMT 4.2 V 2.5 V DFN-2 2.5 A 15 kV 10 kV - 40 C + 85 C Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 4-LINE 5V 3PF ESD 2,999In Stock
Min.: 1
Mult.: 1
Reel: 3,000

4 Channel 5 V 25 V 6 V DFN-1616-6 6 A 3 pF 8 kV 15 kV Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance RailClamp1 Line, 22V EOS & ESD Protection 12,864In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 1 Channel 22 V SMD/SMT 10.5 V 24 V 0201 (0603 metric) 18 A 0.5 pF 25 kV 30 kV Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 24V 0.45pF 6,866In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 24 V SMD/SMT 8 V 25.5 V DFN-2 4 A 0.45 pF 14 kV 18 kV Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes RClamp 1-Line 2.5V 0.3pF SLP0603P2X3J 10,296In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 1-LINE 5V 0.45PF 0.17R BI 13,871In Stock
Min.: 1
Mult.: 1
Reel: 15,000

1 Channel 5 V 0.45 pF Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 110V 3.4A TVS DO-214AA(SMB) 2,055In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 110 V SMD/SMT 177 V 122 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 120V 3.1A TVS DO-214AA(SMB) 2,541In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 130V 2.9A TVS DO-214AA(SMB) 2,229In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 130 V SMD/SMT 209 V 144 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel