STMicroelectronics STTH30RQ06 Series Rectifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Maximum Operating Temperature Series Packaging
STMicroelectronics Rectifiers 600 V, 30 A Soft Ultrafast Recovery Diode 7,421In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT D2PAK-3 600 V 30 A Ultra Fast Recovery Rectifiers Single 2.95 V 180 A 40 uA 30 ns + 175 C STTH30RQ06 Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers 600 V, 30 A Soft Ultrafast Recovery Diode 1,410In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT D2PAK 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.45 V 180 A 80 uA 30 ns + 175 C STTH30RQ06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 600 V, 30 A Soft Ultrafast Recovery Diode 425In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.45 V 200 A 80 uA 30 ns + 175 C STTH30RQ06 Tube
STMicroelectronics Rectifiers 600 V, 30 A Soft Ultrafast Recovery Diode Non-Stocked Lead-Time 25 Weeks
Min.: 600
Mult.: 600

Through Hole DO-247-2 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.45 V 200 A 80 uA 30 ns + 175 C STTH30RQ06 Tube