STMicroelectronics STTH20R04 Series Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Maximum Operating Temperature Series Packaging
STMicroelectronics Rectifiers High Effecientcy Rectifier 2,768In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 400 V 20 A Ultra Fast Recovery Rectifiers Single 1.7 V 150 A 20 uA 45 ns + 175 C STTH20R04 Tube
STMicroelectronics Rectifiers High Effecientcy Rectifier 2,226In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT D2-PAK 400 V 20 A Ultra Fast Recovery Rectifiers Single 1.7 V 150 A 20 uA 45 ns + 175 C STTH20R04 Reel, Cut Tape, MouseReel