STMicroelectronics STPS30SM100S Series Schottky Diodes & Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package / Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Schottky Diodes & Rectifiers 100V 30A 2,027In Stock
1,886Expected 2026-04-08
Min.: 1
Mult.: 1
Reel: 1,000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Single Dual Anode Si 30 A 100 V 780 mV 530 A 45 uA + 150 C STPS30SM100S Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 100V 30A 1,528In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Single Dual Anode Si 30 A 100 V 870 mV 530 A 45 uA - 65 C + 150 C STPS30SM100S Tube