Semtech Transient Voltage Suppression Diodes - TVS

Results: 620
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package / Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes 3.3V 4 LINE LOW CAP 7,205In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 3.3 V SMD/SMT 16 V 2.8 V SOT-23-5 25 A 400 W 5 pF 30 kV 30 kV - 55 C + 85 C Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 1-Line Femto Farad RailClamp w/ EOS 14,999In Stock
Min.: 1
Mult.: 1
Reel: 15,000

1 Channel 3.3 V SMD/SMT 8.5 V 5.5 V 0201 (0603 metric) 7 A 60 W 0.2 pF 12 kV 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Femto Farad RailClamp 1-Line, 250fF ESD and EOS Protection 8,370In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 3.3 V SMD/SMT 7 V 5.5 V 0201 (0603 metric) 16 A 65 W 0.25 pF 10 kV 17 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RClamp 4-Line 3.3V 5pF 40A SLP3020N10 9,708In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 4 Channel 3.3 V SMD/SMT 25 V 2.8 V SLP3020N10-10 40 A 1 kW 5 pF 30 kV 30 kV - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 2LINE 3.5V 17,436In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 2 Channel 3.5 V SMD/SMT 10.5 V 4.5 V SLP1006P2-2 4 A 50 W 0.33 pF 12 kV 17 kV - 40 C + 125 C RCLAMP35 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 3.5V, 0.4PF, 2 LINE ESD 15,996In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 2 Channel 3.5 V SMD/SMT 5 V 8.8 V 0402 (1006 metric) 4 A 0.3 pF 17 kV 20 kV - 40 C + 125 C RCLAMP35 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 2Line ESD Protection automotive grade 16,872In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 2 Channel 3.5 V SMD/SMT 6.5 V 7.5 V SLP1006N3T 4 A 0.4 pF 17 kV 20 kV - 40 C + 125 C RCLAMP3552T AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 3-Line+Gnd 5.5V <1pF SLP1616P6 23,363In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 3 Channel 5.5 V SMD/SMT 30 V 6.5 V SLP1616P6-6 3 A 100 W 0.95 pF 8 kV 15 kV - 55 C + 125 C RCLAMP36 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 4-Line Integrated TVS Array 18,652In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 4 Channel 5 V SMD/SMT 25 V 6.5 V DFN-2010-5 4 A 350 W 0.19 pF 20 kV 25 kV - 40 C + 85 C RCLAMP75 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS, 5V UNI, SOD-323 7,074In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 5 V SMD/SMT 14.5 V 6 V SOD-323 24 A 350 W 200 pF 8 kV 15 kV - 55 C + 125 C SD Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS, 12V, BI, SOD-323, 3K, T&R 11,434In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 15 V SMD/SMT 29 V 16.7 V SOD-323 12 A 350 W 75 pF 8 kV 15 kV - 55 C + 125 C SD Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TVS 300W 36V (DISCRETE) 10,341In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 33 V SMD/SMT 45 V 36 V SOD-323 4 A 300 W 45 pF 8 kV 15 kV - 55 C + 125 C SDC36 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes LOW CAPACITANCE,300W 5V TVS 3,923In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 5 V SMD/SMT 11 V 6 V SC-59-3 (SOT-23-3) 12 A 300 W 5 pF - 55 C + 125 C SL Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TVS ARRAY ESD & Latch-Up Protection SO-8 3,921In Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 4 Channel 2.8 V SMD/SMT 15 V 2.8 V SOIC-8 24 A 400 W 5 pF 8 kV 15 kV - 55 C + 125 C SLV Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TVS, 2.8V, LOW CAP, SO-8, T&R 1,169In Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 8 Channel 2.8 V SMD/SMT 17 V 2.8 V SOIC-8 30 A 600 W 8 pF 8 kV 15 kV - 55 C + 125 C SLV Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TVS 2.8V UNI SOT-23 2,461In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 2.8 V SMD/SMT 15 V 2.8 V SC-59-3 (SOT-23-3) 24 A 400 W 100 pF 8 kV 15 kV - 55 C + 125 C SLV Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 300W TVS2 5V 7"RL LEAD-FREE 15,165In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional, Unidirectional 2 Channel, 1 Channel 5 V SMD/SMT 9.8 V 6 V SC-59-3 (SOT-23-3) 17 A 300 W 150 pF 8 kV 15 kV - 55 C + 125 C Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 300W TVS2 12V 7"RL LEAD-FREE 51,000In Stock
57,000Expected 2026-03-17
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional, Unidirectional 2 Channel, 1 Channel 12 V SMD/SMT 19 V 13.3 V SC-59-3 (SOT-23-3) 12 A 300 W 100 pF 8 kV 15 kV - 55 C + 125 C Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 300W TVS2 24V 7" RL 15,212In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional, Unidirectional 2 Channel, 1 Channel 15 V SMD/SMT 24 V 16.7 V SC-59-3 (SOT-23-3) 10 A 300 W 60 pF 8 kV 15 kV - 55 C + 125 C SM Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 24V 15.4A TVS 19,360In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.4 A 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 5V, 7 CHAN, TVS ARRAY 1,223In Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 7 Channel 5 V SMD/SMT 9.8 V 6 V SOIC-8 17 A 300 W 350 pF 8 kV 15 kV - 55 C + 125 C SMDA05 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 5V, 300W, BI, 7"RL 945In Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 4 Channel 5 V SMD/SMT 9.8 V 6 V SOIC-8 17 A 300 W 350 pF 8 kV 15 kV - 55 C + 125 C SMDA05 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 12V, 7 CHAN, TVS ARRAY 1,068In Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 7 Channel 12 V SMD/SMT 19 V 13.3 V SOIC-8 12 A 300 W 120 pF 8 kV 15 kV - 55 C + 125 C SMDA12 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 12V, 8 CHAN, TVS ARRAY 1,005In Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 8 Channel 12 V SMD/SMT 19 V 13.3 V SO-14 12 A 300 W 120 pF 8 kV 15 kV - 55 C + 125 C SMDA12 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 12V, 300W, BI, 7"RL 744In Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 4 Channel 12 V SMD/SMT 19 V 13.3 V SOIC-8 12 A 300 W 120 pF 8 kV 15 kV - 55 C + 125 C SMDA12 Reel, Cut Tape, MouseReel