STMicroelectronics SiC Schottky Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Configuration If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics SiC Schottky Diodes 650 V, 4A power Schottky High Surge silicon carbide diode 2,384In Stock
5,000Expected 2026-04-06
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT SMBF-2 Single 10 A 650 V 1.3 V 30 A 4 uA - 55 C + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics SiC Schottky Diodes Automotive 650 V, 4A power Schottky High Surge silicon carbide diode
5,000Expected 2026-03-30
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT SMBF-2 Single 10 A 650 V 1.3 V 30 A 4 uA - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel