Fast Recovery Rectifiers Rectifiers

Results: 4,660
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Rectifiers RECT 400V 150A CHS ULTRA FST 924In Stock
2,625Expected 2026-08-05
Min.: 1
Mult.: 1

Screw Mount 400 V 150 A Fast Recovery Rectifiers Single 1.3 V 1.5 kA 50 uA 93 ns - 55 C + 175 C Tube
onsemi Rectifiers 1.0a Rectifier UF Recovery 192,407In Stock
Min.: 1
Mult.: 1
Max.: 900
: 7,500

SMD/SMT DO-214AC 150 V 1 A Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 50 C + 150 C ES1C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 60A 600V Ultrafast 6,013In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AC 600 V 60 A Fast Recovery Rectifiers Single 1.11 V 600 A 100 uA 34 ns - 55 C + 175 C FRED Pt Tube
Diodes Incorporated Rectifiers FRED GPP Rectifier PDI5 T&R 5K 699In Stock
5,000Expected 2027-02-17
Min.: 1
Mult.: 1
Max.: 330
: 5,000

SMD/SMT PowerDI5-2 600 V 10 A Fast Recovery Rectifiers Dual Common Anode 1.1 V 120 A 8 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 3.0A 200V 208,115In Stock
Min.: 1
Mult.: 1
Max.: 470
: 3,000

SMD/SMT SMC-2 200 V 3 A Fast Recovery Rectifiers Single 875 mV 75 A 5 uA 25 ns - 55 C + 150 C MURS320 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 800 Volt 1.0A 75ns Glass Passivated 39,418In Stock
Min.: 1
Mult.: 1
: 2,000

Through Hole DO-204AC(DO-15) 800 V 1 A Fast Recovery Rectifiers Single 2.5 V 30 A 5 uA 75 ns - 65 C + 175 C BYV26x Ammo Pack
IXYS Rectifiers 60 Amps 1200V 2,895In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 1.2 kV 28 A Fast Recovery Rectifiers Dual Parallel 2.55 V 210 A 750 uA 60 ns - 40 C + 150 C DSEI2X31-12 Tube
Vishay Semiconductors Rectifiers 1600 Volt 0.8 Amp 20 Amp IFSM 93,664In Stock
Min.: 1
Mult.: 1
: 5,000

Through Hole SOD-57 1.6 kV 800 mA Fast Recovery Rectifiers Single 1.25 V 20 A 2 uA 400 ns - 55 C + 175 C BY269TR Reel, Cut Tape
Vishay Semiconductors Rectifiers 600V 8A SlimDPAK FRED 35,277In Stock
Min.: 1
Mult.: 1
: 4,500

SMD/SMT TO-252AE-3 600 V 8 A Fast Recovery Rectifiers Single 1.15 V 130 A 5 uA 34 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Microchip Technology Rectifiers FRED DQ 1200 V 60 A Dual Parallel SOT-227 1,043In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 1.2 kV 60 A Fast Recovery Rectifiers Dual Parallel 3.1 V 540 A 100 uA 265 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DQ 1200 V 75 A TO-247 9,608In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 1.2 kV 75 A Fast Recovery Rectifiers Single 3.48 V 540 A 100 uA 325 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers 3.0 Amp 1500 Volt 50 Amp IFSM 26,299In Stock
Min.: 1
Mult.: 1
: 2,500

Through Hole SOD-64 1.5 kV 3 A Fast Recovery Rectifiers Single 1.5 V 50 A 5 uA 20 us - 55 C + 140 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 3.0 Amp 1500 Volt 50 Amp IFSM 15,070In Stock
Min.: 1
Mult.: 1
: 2,500

Through Hole SOD-64 1.5 kV 3 A Fast Recovery Rectifiers Single 1.5 V 50 A 2 uA 20 us - 55 C + 140 C Ammo Pack
Vishay Semiconductors Rectifiers 75A 600V Single Diode 6,807In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 600 V 75 A Fast Recovery Rectifiers Single 1.6 V 565 A 25 uA 44 ns - 55 C + 175 C VS-E5PX7506LHN3 Tube
Vishay Semiconductors Rectifiers 200 Volt 6.0 Amp 37,712In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TO-252AA-3 200 V 6 A Fast Recovery Rectifiers Dual 1.2 V 50 A 5 uA 19 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 2.5 Amp 1500 Volt 17,762In Stock
Min.: 1
Mult.: 1
: 1,400

Through Hole DO-201AD 1.5 kV 2.5 A Fast Recovery Rectifiers Single 1.6 V 50 A 2 uA 20 us - 65 C + 140 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 1000 Volt 2.9 Amp 65 Amp IFSM 14,950In Stock
Min.: 1
Mult.: 1
: 2,500

Through Hole SOD-64 1 kV 2.9 A Fast Recovery Rectifiers Single 1.78 V 65 A 5 uA 150 ns - 55 C + 175 C BYM36 Ammo Pack
Vishay Semiconductors Rectifiers 600V 15A SlimDPAK FRED 34,487In Stock
Min.: 1
Mult.: 1
: 4,500

SMD/SMT TO-252AE-3 600 V 15 A Fast Recovery Rectifiers Single 1.15 V 180 A 10 uA 38 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1200V 8A TO-220 HexFred 14,776In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1.2 kV 8 A Fast Recovery Rectifiers Single 2.6 V 130 A 310 nA 28 ns - 55 C + 150 C Tube
Vishay Semiconductors Rectifiers 200V 15A TO-220 Fred Pt 44,584In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 200 V 15 A Fast Recovery Rectifiers Single 1.05 V 200 A 10 uA 22 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 2.0 Amp 200 Volt 50 Amp IFSM 23,303In Stock
Min.: 1
Mult.: 1
: 5,000

Through Hole SOD-57 200 V 2 A Fast Recovery Rectifiers Single 1.1 V 50 A 5 uA 200 ns - 55 C + 175 C Ammo Pack
Vishay Semiconductors Rectifiers 1.4A 200V 174,908In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SMF-2 200 V 1.4 A Fast Recovery Rectifiers Single 1.15 V 30 A 10 uA 150 ns - 55 C + 150 C RS07D Reel, Cut Tape, MouseReel

IXYS Rectifiers 1200V 52A 2,738In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 1.2 kV 52 A Fast Recovery Rectifiers Single 2.55 V 450 A 2.2 mA 60 ns - 40 C + 150 C DSEI60-12 Tube
Vishay Semiconductors Rectifiers 8A If; 1200V Vr TO-252AA (DPAK) 29,820In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT TO-252AA-3 1.2 kV 8 A Fast Recovery Rectifiers Single 1.3 V 150 A 100 uA 80 ns - 40 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 30A 1200V 10,104In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1.2 kV 30 A Fast Recovery Rectifiers Single 2.5 V 60 A 50 uA 32 ns - 55 C + 175 C Tube