Semtech Transient Voltage Suppression Diodes - TVS

Results: 620
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package / Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes IPD TVS, USB, 22 OHM, 3K T&R 3,231In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 5.25 V SMD/SMT 6 V SC-70-6 (SOT-363-6) 60 pF 8 kV 15 kV - 40 C + 125 C STF203 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS ARRAY,4-LINE 5V,ESD,SC-89 2,663In Stock
9,000Expected 2026-03-03
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 4 Channel 5 V SMD/SMT 12 V 6 V SC-89-6 (SOT-666-6) 7 A 100 W 75 pF 8 kV 15 kV - 55 C + 125 C UCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 05V, 1-Line Surge protection 3,745In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 1 Channel 5 V SMD/SMT 15 V 6 V SLP1608P2 80 A 1.6 kW 800 pF 30 kV 30 kV - 40 C + 125 C uClamp Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-LINE 12V 60pF ESD SLP1006P2 3,983In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 12 V SMD/SMT 25 V 13.3 V SLP1006P2 8 A 200 W 60 pF 8 kV 15 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP 12V 1-LINE ESD PROT 3,136In Stock
6,000Expected 2026-03-02
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 12 V SMD/SMT 28.5 V 13.3 V 0402 (1006 metric) 7 A 200 W 25 pF 30 kV 30 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP2501T 2.5V SLP 3,804In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 2.5 V SMD/SMT 7.5 V 2.7 V 0402 (1006 metric) 5 A 40 W 14 pF 8 kV 15 kV - 40 C + 85 C UCLAMP25 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP 1-LINE 3.3V ESD PROTECT SOD-523 5,326In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Bidirectional 1 Channel 3.3 V SMD/SMT 8 V 3.5 V SOD-523 5 A 14 pF 30 kV 30 kV - 55 C + 125 C UCLAMP33 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes UCLAMP 1-LINE 13V 19PF 30KV SLP0603P2X3H 14,999In Stock
Min.: 1
Mult.: 1
Reel: 15,000

1 Channel 13 V 19 pF 30 kV 30 kV Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RailClamp 4-Line 5V 3pF ESD SC-70 6L(Cu) 1,712In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 5 V SMD/SMT 25 V 6 V SC-70-6 (SOT-363-6) 6 A 150 W 3 pF 8 kV 15 kV - 55 C + 125 C RCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 2LINE 15V 2,967In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 2 Channel 5 V SMD/SMT 25 V 6 V 0402 (1006 metric) 4 A 150 W 0.5 pF 8 kV 15 kV - 55 C + 125 C RCLAMP052 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 6-LINE ESD Protection 814In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 6 Channel 5 V SMD/SMT 15 V 6.5 V DFN-3313-8 5 A 75 W 0.8 pF 8 kV 15 kV - 55 C + 125 C RCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RCLAMP 4-Line+Bus 5V 5pF ESD SLP3020N10 1,739In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 5 V SMD/SMT 15 V 6 V DFN-3020-10 25 A 500 W 5 pF 30 kV 30 kV - 55 C + 125 C RCLAMP053 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-LINE, 12V, 1.5PF SOT-23 6L 2,258In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 2 Channel 12 V SMD/SMT 27 V 13.3 V SOT23-6 15 A 400 W 1.5 pF 8 kV 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 4Line ESD protection automotive grade 206In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 3.3 V SMD/SMT 4.5 V 8 V DFN-2510-10 4.5 A 0.65 pF 17 kV 20 kV - 40 C + 125 C RCLAMP3324P AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 4-Line 3.3V 0.35pF 0.30R Bi SLP1308N5T 174In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 4 Channel 3.3 V SMD/SMT 5 V 7.5 V SLP1308N5T-5 4 A 0.3 pF 17 kV 17 kV - 40 C + 85 C RCLAMP334 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes Femto Farad RailClamp 1-Line, 200fF ESD and EOS Protection 1,972In Stock
Min.: 1
Mult.: 1

1 Channel 3.3 V SMD/SMT 6.5 V 5.5 V 0201 (0603 metric) 7 A 45 W 0.2 pF 8 kV 15 kV - 40 C + 85 C
Semtech ESD Protection Diodes / TVS Diodes RClamp 5V/36V <1pF USB ESD SLP1710P4T 1,323In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 3 Channel 5 V SMD/SMT 15 V 6.5 V DFN-1710-6 6 A 100 W 0.8 pF 12 kV 18 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 5V 0.45pF 0.25R ESD SLP0806P2T 5,065In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 5 V SMD/SMT 10 V 9.5 V DFN-0806-2 3 A 0.35 pF 15 kV 18 kV - 40 C + 85 C RCLAMP50 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 0.6PF 5A 871In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 3 Channel 5 V SMD/SMT 25 V 9 V DFN-1007-5 4 A 0.25 pF 15 kV 25 kV - 55 C + 125 C RCLAMP75 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TVS LOW CAP 24V 910In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 24 V SMD/SMT 55 V 26.7 V SC-59-3 (SOT-23-3) 17 A 300 W 5 pF - 55 C + 125 C SL Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 12V 30.2A TVS 4,207In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 30.2 A 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 15V 24.6A TVS DO-214AA(SMB) 666In Stock
6,000Expected 2026-06-29
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMB (DO-214AA) 24.6 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJxA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 20V 18.5A TVS DO-214AA(SMB) 522In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 28V 13.2A TVS DO-214AA(SMB) 415In Stock
3,000Expected 2026-09-29
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 30V 12.4A TVS 3,810In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMB (DO-214AA) 12.4 A 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel