DAC3162IRGZR

Texas Instruments
595-DAC3162IRGZR
DAC3162IRGZR

Mfr.:

Description:
Digital to Analog Converters - DAC DUAL-CHANNEL 12B 500 MSPS DACS A 595-DAC A 595-DAC3162IRGZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC3162
12 bit
500 MS/s
2 Channel
100 ns
Current
Parallel
- 40 C
+ 85 C
SMD/SMT
VQFN-48
Reel
Architecture: Current Sink
Brand: Texas Instruments
Development Kit: DAC3162EVM
DNL - Differential Nonlinearity: 0.4 LSB
Features: Low Power
INL - Integral Nonlinearity: 0.5 LSB
Input Type: LVDS
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Operating Supply Current: 63 mA
Power Consumption: 270 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: Internal
Reference Voltage: 1.2 V
SFDR - Spurious Free Dynamic Range: 79 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.9 V, 3.6 V
Supply Voltage - Min: 1.7 V, 3 V
Type: Low Power
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390040
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$39.24 $98,100.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$62.29
Min:
1

Similar Product

Texas Instruments DAC3162IRGZT
Texas Instruments
Digital to Analog Converters - DAC DUAL-CHANNEL 12B 500 MSPS DACS A 595-DAC A 595-DAC3162IRGZR