R2061L01-E2

Nisshinbo
848-R2061L01-E2
R2061L01-E2

Mfr.:

Description:
Real Time Clock 3-Wire Real Time Clock IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$1.13 $3,390.00
$1.11 $6,660.00

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Real Time Clock
RoHS:  
Serial 3-Wire
BCD
BCD
QFN023023-16
Backup Switching
750 mV
5.5 V
- 40 C
+ 85 C
R2061L
SMD/SMT
Reel
Brand: Nisshinbo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Function: Alarm, Calendar, Clock, Timer Interrupt
Product Type: Real Time Clocks
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Type: CMOS Real-Time Clock and Calendar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

2/3-Wire Interface Real-Time Clock ICs

Nisshinbo 2- and 3-Wire Interface Real-Time Clock (RTC) ICs perform serial transmission of time and calendar data to a CPU. The R2061 (3-wire interface) RTC is connected to the CPU by CE, SCLK, and SIO signal lines. R2061 includes a battery backup switchover circuit and a voltage detector. This Nisshinbo IC features 0.75V minimum supply voltage and 0.4µA low power consumption. The R2061 device also includes a periodic interrupt circuit that is configured to generate interrupt signals with six selectable interrupts ranging from 0.5 seconds to one month. The two-alarm interrupt circuits generate interrupt signals at preset times.