B4 Clock Buffer

Results: 1,880
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Max Output Freq Propagation Delay - Max Output Type Package / Case Input Type Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature

onsemi Clock Buffer HF LVDS FANOUT BUFF/ TRANS 598In Stock
3,000Expected 2026-08-05
Min.: 1
Mult.: 1
Max.: 530
: 3,000

4 Output 600 ps QFN-16 2 GHz 3 V 3.6 V NB6N14S - 40 C + 85 C

onsemi Clock Buffer Clock / Data CML Fanout Buffer, 1:4 Differential, 1.8 V / 2.5 V / 3.3 V, 8 GHz, 14 Gbps 495In Stock
Min.: 1
Mult.: 1
: 100

4 Output 225 ps QFN-16 8.5 GHz 1.71 V 3.6 V NB7VQ14M - 40 C + 85 C
Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER 6,538In Stock
Min.: 1
Mult.: 1
: 3,000

5 Output 133 MHz 0 ps LVCMOS SOIC-8 LVCMOS 3 V 3.6 V 2305-1 - 40 C + 85 C
Renesas Electronics Clock Buffer Five Output 3.3V Clock Buffer 13,858In Stock
Min.: 1
Mult.: 1
: 3,000

5 Output 8.7 ns SOIC-8 133.33 MHz 3 V 3.6 V 2305NZ - 40 C + 85 C
Renesas Electronics Clock Buffer Low Skew 1 to 4 50fs 50ps 200 MHz 690In Stock
3,000Expected 2026-09-25
Min.: 1
Mult.: 1
: 3,000

4 Output 4.5 ns 200 MHz 1.71 V 3.465 V 524S - 40 C + 105 C
Renesas Electronics Clock Buffer 1 to 4 Clock Buffer 5,123In Stock
Min.: 1
Mult.: 1
: 3,000

4 Output 8 ns SOIC-8 160 MHz 3 V 5.5 V 551 - 40 C + 85 C
Renesas Electronics Clock Buffer 1 TO 4 CLOCK BUFFER 4,537In Stock
Min.: 1
Mult.: 1
: 3,000

4 Output 8 ns SOIC-8 160 MHz 3 V 5.5 V 551 0 C + 70 C
Renesas Electronics Clock Buffer Low Skew 2-in MUX 1 to 8 Clock Buffer 2,082In Stock
Min.: 1
Mult.: 1
: 4,000

552-02S

Renesas Electronics Clock Buffer OSCILLATOR, BUFFER AND MULTIPLIER 581In Stock
2,500Expected 2026-11-02
Min.: 1
Mult.: 1
: 2,500

8 Output 5.5 ns TSSOP-16 200 MHz 2.375 V 5.25 V 552-02 - 40 C + 85 C
Renesas Electronics Clock Buffer LOW SKEW 1 TO 4 CLOCK BUFFER 9,237In Stock
Min.: 1
Mult.: 1
: 3,000

4 Output 5 ns SOIC-8 200 MHz 2.375 V 5.25 V 553M 0 C + 70 C
Renesas Electronics Clock Buffer Low Skew 1 to 4 50fs 50ps 200 MHz 1,695In Stock
3,000Expected 2027-07-12
Min.: 1
Mult.: 1
: 3,000

4 Output 4 ns 200 MHz 1.71 V 3.465 V 553S - 40 C + 105 C

Renesas Electronics Clock Buffer 5PB1102 MIXED SIGNAL 2,424In Stock
Min.: 1
Mult.: 1
: 2,500

2 Output 2.4 ns LVCMOS TSSOP-8 LVCMOS 200 MHz 1.71 V 3.465 V 5PB1102 - 40 C + 105 C

Renesas Electronics Clock Buffer 5PB1104 MIXED SIGNAL 2,319In Stock
Min.: 1
Mult.: 1
: 4,000

4 Output 3.4 ns 200 MHz 1.71 V 3.465 V 5PB1104 - 40 C + 125 C
Renesas Electronics Clock Buffer 5PB1108 MIXED SIGNAL 2,194In Stock
Min.: 1
Mult.: 1
: 4,000

8 Output 2.7 ns LVCMOS VFQFPN-16 LVCMOS 200 MHz 1.8 V 3.3 V 5PB1108 - 40 C + 105 C

Renesas Electronics Clock Buffer High Perf LVCMOS 1.8V to 3.3V 200MHz 2,288In Stock
Min.: 1
Mult.: 1
: 2,500

8 Output 2.7 ns 200 MHz 1.71 V 3.465 V 5PB1108 - 40 C + 85 C
Renesas Electronics Clock Buffer 5PB1110 MIXED SIGNAL 1,422In Stock
Min.: 1
Mult.: 1
: 2,500

10 Output 2.5 ns LVCMOS VFQFPN-20 LVCMOS 200 MHz 1.71 V 3.465 V 5PB1110 - 40 C + 105 C
Renesas Electronics Clock Buffer 5PB1206 Mixed Signal 936In Stock
Min.: 1
Mult.: 1
: 2,500

5PB1206

Renesas Electronics Clock Buffer Low Skew 1 to 4 50fs RMS 1.8 to 3.3V 2,789In Stock
Min.: 1
Mult.: 1
: 4,000

4 Output 4.5 ns 200 MHz 1.71 V 3.465 V 621S - 40 C + 105 C

Renesas Electronics Clock Buffer Low Skew 1 to 5 50fs 1.8 to 3.3V 1,315In Stock
Min.: 1
Mult.: 1

5 Output 4.5 ns 200 MHz 1.71 V 3.465 V 74FCT38075 - 40 C + 105 C

Renesas Electronics Clock Buffer 1-to-2 Differential to LVCMOS Fanout Buf 763In Stock
768Expected 2026-08-11
Min.: 1
Mult.: 1

2 Output 350 MHz 3.1 ns LVCMOS,LVTTL TSSOP-8 Clock 3.135 V 3.465 V 83026I-01 - 40 C + 85 C

Renesas Electronics Clock Buffer 1-to-2 Differential to LVCMOS Fanout Buf 1,725In Stock
Min.: 1
Mult.: 1
: 2,500

2 Output 350 MHz 3.1 ns LVCMOS/LVTTL TSSOP-8 HCSL, LVDS, LVHSTL, LVPECL, SSTL 3.135 V 3.465 V 83026I-01 - 40 C + 85 C

Renesas Electronics Clock Buffer 1-to-4 LVPECL Fanout Buffer 291In Stock
Min.: 1
Mult.: 1
: 3,000

4 Output 1.4 ns 3.135 V 3.465 V 8533-01 0 C + 70 C
Renesas Electronics Clock Buffer 1 to 2 LVDS Output 1.8V Fanout Buffer 2,087In Stock
2,500Expected 2027-08-04
Min.: 1
Mult.: 1
: 2,500

2 Output 400 ps 51.2 GHz 1.71 V 2.7 V 8P34S1102I - 40 C + 85 C
Renesas Electronics Clock Buffer 1 to 4 LVDS Output 1.8V Fanout Buffer 1,512In Stock
Min.: 1
Mult.: 1
: 2,500

4 Output 400 ps 1.5 GHz 1.71 V 2.7 V 8P34S1204 - 40 C + 85 C
Renesas Electronics Clock Buffer 1:8 LVDS Output 1.8V Fanout Buffer 678In Stock
Min.: 1
Mult.: 1

8 Output 400 ps 1.5 GHz 1.71 V 2.7 V 8P34S1208i - 40 C + 85 C