ZL40235LDG1

Microchip Technology
494-ZL40235LDG1
ZL40235LDG1

Mfr.:

Description:
Clock Buffer 2 x5 LVPECL/LVDS /HCSL Fanout Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 23

Stock:
23 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$8.83 $8.83
$7.37 $184.25
$7.28 $728.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Clock Buffer
RoHS:  
6 Output
2.07 ns
HCSL, LVCMOS, LVDS, LVPECL
QFN-40
Crystal, Differential, LVCMOS
1.6 GHz
1.35 V
3.465 V
ZL40235
- 40 C
+ 85 C
Brand: Microchip Technology
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tray
Product: Fanout Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 490
Subcategory: Clock & Timer ICs
Tradename: miSmartBuffer
Type: miSmartBuffer
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

ZL402x Clock Fanout Buffers

Microsemi / Microchip ZL402x Clock Fanout Buffers offer six fanout combinations with Low-Voltage Positive Emitter-coupled Logic (LVPECL) or Low-voltage Differential Signaling (LVDS) output types. These clock fanout buffers are categorized into miClock and miSmart variants. The ZL402x clock buffers feature low skew and ultra-low additive jitter for the different frequency ranges. The ZL402x clock buffers combine with miClockSynth™ synthesizers to create a simplified, reliable, and low-cost complete clock tree.