TS34119CS RLG

Taiwan Semiconductor
821-TS34119CSRLG
TS34119CS RLG

Mfr.:

Description:
Audio Amplifiers LOW POWER AUDIO AMPLIFIER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,714

Stock:
7,714
Can Ship Immediately
On Order:
12,500
Expected 2026-12-09
Factory Lead-Time:
44
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.798 $0.80
$0.566 $5.66
$0.507 $12.68
$0.441 $44.10
$0.41 $102.50
$0.391 $195.50
$0.367 $367.00
Full Reel (Order in multiples of 2500)
$0.342 $855.00
$0.336 $2,520.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Audio Amplifiers
RoHS:  
Differential
Class-A
250 mW
0.6 %
SOP-8
32 Ohms
2 V
16 V
- 20 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Gain: 80 dB
GBP - Gain Bandwidth Product: 1.5 MHz
Ib - Input Bias Current: - 100 nA
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 65 uA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Type: 1-Channel Mono
Part # Aliases: TS34119CS
Unit Weight: 185 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
TARIC:
8542339000
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
TAIWAN SEMICONDUCTOR