OPA2211A Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Texas Instruments Precision Amplifiers 1.1nV/rtHz Noise Low Pwr Prec Op Amp A 5 A 595-OPA2211AIDDA 2,898In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 80 MHz 27 V/us 50 uV 60 nA 36 V 4.5 V, +/- 2.25 V 3.6 mA 45 mA 120 dB 1.1 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA2211A Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers 1.1nV/rtHz Noise Low Pwr Prec Op Amp A 5 A 595-OPA2211AIDDAR 484In Stock
Min.: 1
Mult.: 1

2 Channel 80 MHz 27 V/us 50 uV 60 nA 36 V 4.5 V, +/- 2.25 V 3.6 mA 45 mA 120 dB 1.1 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA2211A Tube
Texas Instruments Precision Amplifiers 1.1nV/rtHz Noise Low Pwr Prec Op Amp A 5 A 595-OPA2211AIDRGT 1,292In Stock
Min.: 1
Mult.: 1
Reel: 3,000

36 V, +/- 18 V 4.5 V, +/- 2.25 V 120 dB WSON-8 SMD/SMT - 40 C + 125 C OPA2211A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 1.1nV/rtHz Noise Low Pwr Prec Op Amp A 5 A 595-OPA2211AIDRGR 1,021In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 80 MHz 27 V/us 50 uV 60 nA 36 V 4.5 V, +/- 2.25 V 3.6 mA 45 mA 120 dB 1.1 nV/sqrt Hz WSON-8 SMD/SMT Shutdown - 40 C + 125 C OPA2211A Reel, Cut Tape, MouseReel