AD8667 Series Precision Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers Dual 16V Low Power/Noise CMOS Amp 4,664In Stock
Min.: 1
Mult.: 1

2 Channel 540 kHz 300 mV/us 40 uV 120 pA 16 V, 8 V 5 V, 2.5 V 230 uA 50 mA 109 dB 23 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8667 Tube
Analog Devices Precision Amplifiers Dual 16V Low Power/Noise CMOS Amp 2,454In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 540 kHz 260 mV/us 30 uV 45 pA 16 V 5 V 570 uA 100 dB 23 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8667 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual 16V Low Power/Noise CMOS Amp 1,960In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 540 kHz 260 mV/us 30 uV 45 pA 16 V 5 V 570 uA 50 mA 100 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8667 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual 16V Low Power/Noise CMOS Amp 1,151In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 540 kHz 260 mV/us 30 uV 45 pA 16 V 5 V 570 uA 100 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8667 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual 16V Low Power/Noise CMOS Amp 731In Stock
Min.: 1
Mult.: 1

2 Channel 540 kHz 300 mV/us 40 uV 120 pA 16 V, 8 V 5 V, 2.5 V 230 uA 50 mA 109 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8667 Tube