TL082B Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps JFET Input 3,311In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 13 V/us 3 mV 200 pA 30 V 7 V 1.4 mA 10 mA 86 dB 18 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C TL082B Tube
Texas Instruments Operational Amplifiers - Op Amps JFET-Input Oper Ampl ifier A 595-TL082BC A 595-TL082BCD 1,195In Stock
2,500Expected 2026-04-23
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 3 MHz 13 V/us 3 mV 200 pA 30 V 7 V 1.4 mA 10 mA 86 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TL082B Reel, Cut Tape, MouseReel