STMicroelectronics LM224 Series Operational Amplifiers - Op Amps

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics Operational Amplifiers - Op Amps Low power quad op-amps with low input bias current 110,816In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1.3 MHz 400 mV/us 5 mV 100 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 105 C LM224 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low Power 1.3 MHz Quad Op Amp 100dB 5,055In Stock
Min.: 1
Mult.: 1

4 Channel 1.3 MHz 400 mV/us 5 mV 100 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz QFN-16 SMD/SMT No Shutdown - 40 C + 105 C LM224 Tube
STMicroelectronics Operational Amplifiers - Op Amps Quad Low Power 1,135In Stock
Min.: 1
Mult.: 1

4 Channel 1.3 MHz 400 mV/us 5 mV 100 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 105 C LM224 Tube
STMicroelectronics Operational Amplifiers - Op Amps Quad Low Power 8,884In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1.3 MHz 400 mV/us 5 mV 100 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 105 C LM224 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps CONDITIONING & INTERFACES Non-Stocked Lead-Time 10 Weeks
Min.: 7,500
Mult.: 2,500

4 Channel 1.3 MHz 400 mV/us 3 mV 100 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.2 mA 70 dB 40 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 105 C LM224