TO-220-5 Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current CMRR - Common Mode Rejection Ratio Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Power Operational Am plifier 5-TO-220 0 288In Stock
Min.: 1
Mult.: 1

1 Channel 5.5 MHz 8 V/us 10 mV 2 uA 60 V 16 V 18 mA 90 dB TO-220-5 Through Hole No Shutdown 0 C + 70 C LM675 Tube
Texas Instruments Operational Amplifiers - Op Amps Power Operational Am plifier 5-TO-220 0 209In Stock
Min.: 1
Mult.: 1

1 Channel 5.5 MHz 8 V/us 10 mV 2 uA 60 V 16 V 18 mA 90 dB TO-220-5 Through Hole No Shutdown 0 C + 70 C LM675 Tube