AMC1202DWVR

Texas Instruments
595-AMC1202DWVR
AMC1202DWVR

Mfr.:

Description:
Isolation Amplifiers ±50-mV input precision current s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,227

Stock:
1,227 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$10.04 $10.04
$7.72 $77.20
$7.14 $178.50
$6.49 $649.00
$6.20 $1,550.00
$6.02 $3,010.00
Full Reel (Order in multiples of 1000)
$5.86 $5,860.00
$5.74 $11,480.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
AMC1202
1 Channel
4250 Vrms
Galvanic
280 kHz
- 98 dB
- 36 uA
2.5 uV
2.8 V
2.4 V
7.2 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Amplifier Type: Isolation
Brand: Texas Instruments
Development Kit: AMC1302EVM
Gain Error: 0.04 %
Ios - Input Offset Current: 10 nA
Moisture Sensitive: Yes
Pd - Power Dissipation: 99 mW
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: - 87 dB
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99