INA818 Series Instrumentation Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
Texas Instruments Instrumentation Amplifiers Low power (350-uA) p recision instrument A 595-INA818IDR 586In Stock
Min.: 1
Mult.: 1

INA818 1 Channel 2 MHz 900 mV/us 140 dB 2 nA 35 uV 36 V 4.5 V 350 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers Low power (350-uA) p recision instrument A 595-INA818ID 2,366In Stock
2,500Expected 2026-05-28
Min.: 1
Mult.: 1
Reel: 2,500

INA818 1 Channel 2 MHz 900 mV/us 140 dB 2 nA 35 uV 36 V 4.5 V 350 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel