INA110 Series Instrumentation Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
Texas Instruments Instrumentation Amplifiers Fast-Settling FET-In Very High Accuracy 16In Stock
Min.: 1
Mult.: 1

INA110 1 Channel 470 kHz 12 V/us 106 dB 50 pA 250 uV 36 V 12 V 3 mA - 55 C + 125 C Through Hole CDIP-16 Tube
Texas Instruments Instrumentation Amplifiers Fast-Settling FET-In Very High Accuracy 121In Stock
Min.: 1
Mult.: 1

INA110 1 Channel 2.5 MHz 12 V/us 106 dB 50 pA 250 uV 36 V 12 V 3 mA - 55 C + 125 C Through Hole PDIP-16 Tube
Texas Instruments Instrumentation Amplifiers Fast-Settling FET-In Very High Accuracy 256In Stock
440Expected 2026-03-20
Min.: 1
Mult.: 1

INA110 1 Channel 2.5 MHz 12 V/us 106 dB 50 pA 250 uV 36 V 12 V 3 mA - 55 C + 125 C SMD/SMT SOIC-16 Tube