Texas Instruments Instrumentation Amplifiers

Results: 263
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
Texas Instruments Instrumentation Amplifiers High Speed FET-Input Instrumentation Amp A 595-INA111AU/1K 104In Stock
Min.: 1
Mult.: 1

INA111 1 Channel 2 MHz 17 V/us 106 dB 20 pA 500 uV 36 V 12 V 3.3 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments Instrumentation Amplifiers Precision Instrument ation Amp A 595-INA A 595-INA114APG4 133In Stock
1,350On Order
Min.: 1
Mult.: 1

INA114 1 Channel 10 kHz 600 mV/us 110 dB 2 nA 50 uV 36 V 4.5 V 2.2 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments Instrumentation Amplifiers FET-Input Low Power Instrumentation Amp 60In Stock
150Expected 2026-04-02
Min.: 1
Mult.: 1

INA121 1 Channel 50 kHz 700 mV/us 96 dB 50 pA 500 uV 36 V 4.5 V 450 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments Instrumentation Amplifiers FET-Input Low Power Instrumentation Amp A 595-INA121U/2K5 201In Stock
Min.: 1
Mult.: 1

INA121 1 Channel 50 kHz 700 mV/us 96 dB 50 pA 500 uV 36 V 4.5 V 450 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers FET-Input Low Power Instrumentation Amp A 595-INA121UA/2K5 200In Stock
Min.: 1
Mult.: 1

INA121 1 Channel 50 kHz 700 mV/us 96 dB 50 pA 500 uV 36 V 4.5 V 450 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers Single Supply MicroP ower A 595-INA122U/ A 595-INA122U/2K5 113In Stock
Min.: 1
Mult.: 1

INA122 1 Channel 120 kHz 160 mV/us 83 dB 25 nA 250 uV 36 V 2.2 V 60 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments Instrumentation Amplifiers Single Supply MicroP ower ALT 595-INA122 ALT 595-INA122PA 107In Stock
Min.: 1
Mult.: 1

INA122 1 Channel 120 kHz 160 mV/us 83 dB 25 nA 250 uV 36 V 2.2 V 60 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments Instrumentation Amplifiers w/Precision Voltage Reference A 595-INA1 A 595-INA125UA/2K5 176In Stock
Min.: 1
Mult.: 1

INA125 1 Channel 150 kHz 200 mV/us 100 dB 25 nA 500 uV 36 V 2.7 V 460 uA - 40 C + 85 C Through Hole PDIP-16 Tube
Texas Instruments Instrumentation Amplifiers w/Precision Voltage Reference ALT 595-IN ALT 595-INA125PA 14In Stock
Min.: 1
Mult.: 1

INA125 1 Channel 150 kHz 200 mV/us 100 dB 25 nA 500 uV 36 V 2.7 V 460 uA - 40 C + 85 C Through Hole PDIP-16 Tube
Texas Instruments Instrumentation Amplifiers w/Precision Voltage Reference A 595-INA1 A 595-INA125U 978In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA125 1 Channel 150 kHz 200 mV/us 100 dB 25 nA 250 uV 36 V 2.7 V 460 uA - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Micropower Single & Dual Versions A 595- A 595-INA126U/2K5 429In Stock
Min.: 1
Mult.: 1

INA126 1 Channel 200 kHz 400 mV/us 83 dB 25 nA 250 uV 36 V 2.7 V 175 uA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers INST AMP PREC LO PWR 177In Stock
Min.: 1
Mult.: 1

INA129 1 Channel 1.3 MHz 4 V/us 120 dB 5 nA 50 uV 36 V 4.5 V 700 uA - 40 C + 125 C Through Hole PDIP-8 Tube
Texas Instruments Instrumentation Amplifiers Precision Low Power Instrumentation Amp 140In Stock
Min.: 1
Mult.: 1

INA129 1 Channel 1.3 MHz 4 V/us 120 dB 5 nA 50 uV 36 V 4.5 V 700 uA - 40 C + 125 C Through Hole PDIP-8 Tube

Texas Instruments Instrumentation Amplifiers R/R CMOS Inst A 595- INA155EA/2K5 A 595- A 595-INA155EA/2K5 691In Stock
Min.: 1
Mult.: 1
Reel: 250

INA155 1 Channel 550 kHz 6.5 V/us 78 dB 50 pA 1 mV 5.5 V 2.7 V 1.7 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Single-Sply R-to-R O utput CMOS A 595-IN A 595-INA155U/2K5 215In Stock
Min.: 1
Mult.: 1

INA155 1 Channel 550 kHz 6.5 V/us 78 dB 50 pA 1 mV 5.5 V 2.7 V 1.7 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers Single-Sply R-to-R O utput CMOS A 595-IN A 595-INA155UA/2K5 644In Stock
Min.: 1
Mult.: 1

INA155 1 Channel 550 kHz 6.5 V/us 78 dB 50 pA 1 mV 5.5 V 2.7 V 1.7 mA - 55 C + 125 C SMD/SMT SOIC-8 Tube

Texas Instruments Instrumentation Amplifiers Single-Sply R-to-R O utput CMOS A 595-IN A 595-INA156EA/2K5 482In Stock
Min.: 1
Mult.: 1
Reel: 250

INA156 1 Channel 550 kHz 6.5 V/us 72 dB 10 pA 8 mV 6 V 2.5 V 2.5 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Single-Sply R-to-R O utput CMOS ALT 595- ALT 595-INA156EA/250 248In Stock
Min.: 1
Mult.: 1
Reel: 250

INA156 1 Channel 550 kHz 6.5 V/us 72 dB 10 pA 8 mV 6 V 2.5 V 2.5 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Micropower Single & Dual Versions A 595- A 595-INA2126EA/2K5 79In Stock
Min.: 1
Mult.: 1
Reel: 250

INA2126 2 Channel 200 kHz 400 mV/us 83 dB 25 nA 50 uV 36 V 2.7 V 175 uA - 40 C + 85 C SMD/SMT SSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Micropower Single & Dual Versions 118In Stock
Min.: 1
Mult.: 1

INA2126 2 Channel 200 kHz 400 mV/us 83 dB 25 nA 50 uV 36 V 2.7 V 175 uA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments Instrumentation Amplifiers Dual Low Power Instr umentation Amp A 59 A 595-INA2128UA/1K 123In Stock
Min.: 1
Mult.: 1

INA2128 2 Channel 1.3 MHz 4 V/us 120 dB 5 nA 50 uV 36 V 4.5 V 700 uA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments Instrumentation Amplifiers Dual Low Power G = 1 0 100 A 595-INA2141 A 595-INA2141UA/1K 79In Stock
Min.: 1
Mult.: 1

INA2141 2 Channel 200 kHz 4 V/us 117 dB 5 nA 50 uV 36 V 4.5 V 750 uA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments Instrumentation Amplifiers Micropwr Single-sply CMOS A 595-INA2321E A 595-INA2321EA/2K5 210In Stock
230Expected 2026-03-16
Min.: 1
Mult.: 1
Reel: 250

INA2321 2 Channel 500 kHz 400 mV/us 90 dB 10 pA 1 mV 5.5 V 2.7 V 40 uA - 55 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Micropwr Single-sply CMOS A 595-INA2321E A 595-INA2321EA/250 2,437In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA2321 2 Channel 500 kHz 90 dB 10 pA 1 mV 5.5 V 2.7 V 40 uA - 55 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Lo-Pwr Single Sply C MOS A 595-INA2332AI A 595-INA2332AIPWT 916In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA2332 2 Channel 2 MHz 5 V/us 60 dB 10 pA 8 mV 5.5 V 2.5 V 415 uA - 55 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel