Tube High Speed Operational Amplifiers

Results: 651
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
Analog Devices High Speed Operational Amplifiers 1x 100MHz, R2R In & Out, Ultralow 1.9nVr 353In Stock
Min.: 1
Mult.: 1

LT6202 1 Channel 100 MHz 25 V/us 100 dB 40 mA 2.5 uA 1 mV 12.6 V 2.5 V 2.8 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 4x 100MHz, R2R In & Out, Ultralow 1.9nVr 125In Stock
Min.: 1
Mult.: 1

LT6204 4 Channel 100 MHz 25 V/us 100 dB 40 mA 2.5 uA 1 mV 12.6 V 2.5 V 2.8 mA 0 C + 70 C SMD/SMT SSOP-16 Tube
Texas Instruments High Speed Operational Amplifiers Dual Wideband High O utput Current A 595 A 595-OPA2677U/2K5 245In Stock
Min.: 1
Mult.: 1

OPA2677 2 Channel 220 MHz 1.8 kV/us 55 dB 500 mA 45 uA 1 mV 12 V 5 V 18 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Quad Low-Power Curre nt Feedback A 595-O A 595-OPA4684IDR 131In Stock
Min.: 1
Mult.: 1

OPA4684 4 Channel 210 MHz 780 V/us 60 dB 120 mA 15 uA 1.5 mV 12 V 5 V 1.7 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Texas Instruments High Speed Operational Amplifiers Wideband Lo-Distort Voltage Feedback A 5 A 595-OPA842IDR 339In Stock
Min.: 1
Mult.: 1

OPA842 1 Channel 200 MHz 400 V/us 110 dB 95 dB 100 mA 35 uA 300 uV 6 V 3.5 V 20.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Power, +3V/+5V, 400MHz Single-Supply 149In Stock
Min.: 1
Mult.: 1

MAX4418 4 Channel 200 V/us 80 dB 94 dB 75 mA 4 uA 500 uV 5.5 V 2.7 V 1.6 mA - 40 C + 85 C SMD/SMT TSSOP-14 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, +3V/+5V, 620 A, 200MHz, Single-Supply Op Amps with Rail-to-Rail Outputs 245In Stock
Min.: 1
Mult.: 1

MAX4453 2 Channel 200 MHz 95 V/us 80 dB 100 dB 22 mA 3 uA 400 uV 5.25 V 2.7 V 620 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers miniSO LOW-NOISE, HIGH-SPEED OP AMP 556In Stock
Min.: 1
Mult.: 1

AD8021 1 Channel 1 GHz 130 V/us 86 dB - 98 dB 60 mA 10.5 uA 400 uV 24 V 4.5 V 7.7 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices High Speed Operational Amplifiers Lw Cst CMOS Hgh Spd RR Amp 952In Stock
Min.: 1
Mult.: 1

ADA4891-1 1 Channel 105 MHz 170 V/us 83 dB 88 dB 125 mA 50 pA 2.5 mV 5.5 V 2.7 V 4.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 800MHz L Dist, L N Diff Amp ADC Drvr (Av 117In Stock
Min.: 1
Mult.: 1

LT1993-2 1 Channel 1.1 kV/us 70 dB 45 mA 15 uA 1 mV 5.5 V 4 V 100 mA - 40 C + 85 C SMD/SMT QFN-16 Tube
Texas Instruments High Speed Operational Amplifiers Dual Low Power WB Vl tg Feedback Op Amp A 595-OPA2890IDR 368In Stock
Min.: 1
Mult.: 1

OPA2890 2 Channel 120 MHz 400 V/us 62 dB 66 dB 40 mA 2 uA 2 mV 12 V 3 V 1.1 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Low-Power Triple Cur rent Feedback A 595 A 595-OPA3684IDR 143In Stock
Min.: 1
Mult.: 1

OPA3684 3 Channel 780 V/us 60 dB 160 mA 19.5 uA 1.5 mV 12 V 5 V 1.7 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube

Texas Instruments High Speed Operational Amplifiers Single Lo-Noise Hi-V ltg Crnt-Feedbck A A 595-THS3111IDGNR 225In Stock
Min.: 1
Mult.: 1

THS3111 1 Channel 100 MHz 1.3 kV/us 68 dB 260 mA 4 uA 3 mV 30 V 10 V 4.8 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments High Speed Operational Amplifiers Low Pwr Dissipation Line Driver 169In Stock
Min.: 1
Mult.: 1

THS6182 2 Channel 100 MHz 450 V/us 54 dB 600 mA 15 uA 1 mV 33 V 8 V 11.5 mA - 40 C + 85 C SMD/SMT SOIC-20 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, High-Speed, Single-Supply Op A 125In Stock
Min.: 1
Mult.: 1

MAX4012 1 Channel 600 V/us 61 dB 100 dB 120 mA 20 uA 4 mV 11 V 3.15 V 5.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, High-Speed, Single-Supply Op A 185In Stock
Min.: 1
Mult.: 1

MAX4016 2 Channel 600 V/us 61 dB 100 dB 120 mA 20 uA 4 mV 11 V 3.15 V 5.5 mA - 40 C + 85 C SMD/SMT uMAX-8 Tube
Analog Devices / Maxim Integrated High Speed Operational Amplifiers High-Speed, Single-Supply, Gain of 2, Cl 145In Stock
Min.: 1
Mult.: 1

MAX4215 1 Channel 600 V/us 120 mA 12 uA 4 mV 11 V 3.15 V 5.5 mA - 40 C + 85 C SMD/SMT USOP-8 Tube

Texas Instruments High Speed Operational Amplifiers Lo-Distortion Hi-Spd R-to-R Otpt Oper Am 514In Stock
Min.: 1
Mult.: 1

SN10501 1 Channel 120 MHz 900 V/us 100 dB 94 dB 100 mA 5 uA 12 mV 15 V 3 V 14 mA - 40 C + 85 C SMD/SMT VSSOP-8 Tube

Texas Instruments High Speed Operational Amplifiers 180-MHz Hi-Out Drive Voltage-Feedback A A 595-THS4061CDGNR 312In Stock
Min.: 1
Mult.: 1

THS4061 1 Channel 180 MHz 400 V/us 110 dB 115 mA 6 uA 2.5 mV 32 V 9 V 7.8 mA 0 C + 70 C SMD/SMT MSOP-8 Tube
Texas Instruments High Speed Operational Amplifiers 175MHz Low Power A 5 95-THS4081CDR A 595 A 595-THS4081CDR 252In Stock
Min.: 1
Mult.: 1

THS4081 1 Channel 95 MHz 230 V/us 90 dB 85 mA 6 uA 1 mV 30 V 10 V 3.4 mA 0 C + 70 C SMD/SMT SOIC-8 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, High-Speed, Single-Supply, Gai 131In Stock
Min.: 1
Mult.: 1

MAX4019 3 Channel 600 V/us 120 mA 20 uA 4 mV 11 V 3.15 V 5.5 mA - 40 C + 85 C SMD/SMT QSOP-16 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-Small, Low-Cost, 85MHz Op Amps wit 279In Stock
Min.: 1
Mult.: 1

MAX4395 4 Channel 500 V/us 70 dB 95 dB 50 mA 15 uA 5 mV 11 V 4.5 V 5.5 mA - 40 C + 85 C SMD/SMT TSSOP-14 Tube
Analog Devices High Speed Operational Amplifiers SOIC, Dual Ultra-Low Distortion Hi Spd 270In Stock
Min.: 1
Mult.: 1

AD8008 2 Channel 1 kV/us 120 dB 59 dB 130 mA 8 uA 500 uV 12 V 5 V 20.4 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 45MHz, 45V/ s, Quad Rail-to-Rail Input and Output Precision Op Amps 75In Stock
Min.: 1
Mult.: 1

LT1633 4 Channel 45 MHz 27 V/us 83 dB 40 mA 2.2 uA 400 uV 36 V 2.6 V 4.3 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices High Speed Operational Amplifiers Dual 3mA, 100MHz, 750V/ s Operational Amplifier 367In Stock
Min.: 1
Mult.: 1

LT1813 2 Channel 100 MHz 750 V/us 85 dB 60 mA 6 uA 500 uV 12.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube