MAX4199 Series Differential Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging

Analog Devices / Maxim Integrated Differential Amplifiers Micropower, Single-Supply, Rail-to-Rail 185In Stock
Min.: 1
Mult.: 1

MAX4199 1 Channel 45 kHz 0.1 V/us 76 dB 5.5 mA 100 nA 10 uV 7.5 V 2.7 V 45 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices / Maxim Integrated Differential Amplifiers Micropower, Single-Supply, Rail-to-Rail 200In Stock
Min.: 1
Mult.: 1

MAX4199 1 Channel 45 kHz 0.1 V/us 76 dB 5.5 mA 100 nA 100 uV 7.5 V 2.7 V 45 uA - 40 C + 85 C SMD/SMT UMAX-8 Tube
Analog Devices / Maxim Integrated Differential Amplifiers Micropower, Single-Supply, Rail-to-Rail Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

MAX4199 1 Channel 76 dB 100 nA 300 uV 7.5 V 2.7 V 45 uA - 40 C + 85 C SMD/SMT SO-8 Reel