TSC2012 Series Current Sense Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging

STMicroelectronics Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier 2,312In Stock
Min.: 1
Mult.: 1
Reel: 2,500

TSC2012 1 Channel 415 kHz - 20 V to 70 V 120 dB 350 uA 1.1 mV 5.5 V 2.7 V 1.5 mA 0.3 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier 5,418In Stock
Min.: 1
Mult.: 1
Reel: 4,000

TSC2012 1 Channel 415 kHz - 20 V to 70 V 120 dB 350 uA 1.1 mV 5.5 V 2.7 V 2.3 mA, 2.45 mA 0.3 % - 40 C + 125 C SMD/SMT MiniSO-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier 1,724In Stock
Min.: 1
Mult.: 1
Reel: 4,000

TSC2012 1 Channel 415 kHz - 20 V to 70 V 350 uA 1.1 mV 5.5 V 2.7 V 1.5 mA 0.3 % - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier 453In Stock
2,500Expected 2026-02-25
Min.: 1
Mult.: 1
Reel: 2,500

TSC2012 1 Channel 415 kHz - 20 V to 70 V 120 dB 350 uA 1.1 mV 5.5 V 2.7 V 2.3 mA, 2.45 mA 0.3 % - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel