INA310B Series Current Sense Amplifiers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-MH z high-precision cu 4,760In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA310B 1.3 MHz 110 V 140 dB 30 uA 500 uV 20 V 2.7 V 1.6 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 110 -V 1.3-MHz high pre 1,111In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA310B 1 Channel 110 V 120 dB 30 uA 500 uV 20 V 2.7 V 1.6 mA 0.5 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-MH z high-precision cu 942In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA310B Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 110 -V 1.3-MHz high pre 1,975In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA310B 1 Channel 110 V 120 dB 30 uA 300 uV 20 V 2.7 V 1.6 mA 0.5 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-MH z high-precision cu 6,988In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA310B 1.3 MHz 110 V 140 dB 30 uA 250 uV 20 V 2.7 V 1.6 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 110 -V 1.3-MHz high pre 2,199In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA310B 1 Channel 110 V 120 dB 30 uA 250 uV 20 V 2.7 V 1.6 mA 0.5 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-MH z high-precision cu 1,718In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA310B Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 110 -V 1.3-MHz high pre 4,854In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA310B 1 Channel 110 V 120 dB 30 uA 200 uV 20 V 2.7 V 1.6 mA 0.5 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-MH z high-precision cu 1,822In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA310B 1.3 MHz 110 V 140 dB 30 uA 150 uV 20 V 2.7 V 1.6 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 110 -V 1.3-MHz high pre 2,451In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA310B 1 Channel 110 V 120 dB 30 uA 150 uV 20 V 2.7 V 1.6 mA 0.5 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel