ISL55100A Series Analog Comparators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Renesas / Intersil Analog Comparators W/ANNEAL QD 18V PIN RX/TX 12OHM S TYP Lead-Time 24 Weeks
Min.: 1
Mult.: 1

SMD/SMT QFN-72 4 Channel CML, LVDS 18 ns Window 12 V 18 V 65 mA 200 mA 50 mV 30 nA - 40 C + 85 C ISL55100A Tube

Renesas / Intersil Analog Comparators W/ANNEAL QD 18V PIN RX/TX 12OHM S TYP Non-Stocked Lead-Time 24 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT QFN-72 4 Channel Window - 40 C + 85 C ISL55100A Reel