Texas Instruments Analog Comparators

Results: 981
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators 4.5ns Rail-to-Rail H igh Speed A 595-TLV A 595-TLV3501AIDR 1,995In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Rail-to-Rail 4.5 ns General Purpose 2.2 V 5.5 V 5 mA 6.5 mV 10 pA - 40 C + 125 C TLV3501 Tube
Texas Instruments Analog Comparators 4.5ns Rail-to-Rail H igh Speed A 595-TLV A 595-TLV3501AIDBVR 4,055In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-6 1 Channel Rail-to-Rail 4.5 ns General Purpose 2.2 V 5.5 V 5 mA 6.5 mV 10 pA - 40 C + 125 C TLV3501 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 4.5ns Rail-to-Rail H igh Speed A 595-TLV A 595-TLV3501AID 4,143In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 1 Channel Rail-to-Rail 4.5 ns General Purpose 2.2 V 5.5 V 5 mA 6.5 mV 10 pA - 40 C + 125 C TLV3501 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 4.5ns Rail-to-Rail C omparator A 595-TLV A 595-TLV3502AIDCNR 3,435In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-8 2 Channel Rail-to-Rail 4.5 ns General Purpose 2.2 V 5.5 V 5 mA 6.5 mV 10 pA - 40 C + 125 C TLV3502 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 4.5ns Rail-to-Rail C omparator ALT 595-T ALT 595-TLV3502AIDCNT 3,383In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-8 2 Channel Rail-to-Rail 4.5 ns General Purpose 2.2 V 5.5 V 5 mA 6.5 mV 10 pA - 40 C + 125 C TLV3502 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 0.9V-6.5V Nano-Pwr C omparator A 595-TLV A 595-TLV3691IDPFT 6,875In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT X2SON-6 1 Channel Push-Pull 24 us General Purpose 900 mV 6.5 V 150 nA 42 mA 15 mV 100 pA - 40 C + 125 C TLV3691 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators 225-ps high-speed co mparator with LVDS TLV3801DSGR 420In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT WSON-8 1 Channel LVDS Differential 2.7 V 5.25 V 500 uV 10 uA - 40 C + 125 C TLV3801 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual comparator with integrated referenc 3,744In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-6 2 Channel Push-Pull 5.5 us Precision 1.5 V 5.5 V 2.29 uA 3.2 mA 6 mV 15 nA - 40 C + 85 C TLV4062 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive push-pull dual comparator wit 3,329In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-6 2 Channel Push-Pull 5.5 us Precision 1.5 V 5.5 V 2 uA 3.2 mA 6 mV 15 nA - 40 C + 125 C TLV4062 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual comparator with integrated referenc 3,963In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT SON-6 2 Channel Open Drain 5.5 us Precision 1.5 V 5.5 V 2.29 uA 6 mV - 40 C + 85 C TLV4082 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive dual comp arator with integra 2,262In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-6 2 Channel Open Drain 5.5 us Precision 1.5 V 5.5 V 2 uA 6 mV - 40 C + 125 C TLV4082 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low power window com parator with integr 4,592In Stock
15,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT WSON-6 2 Channel Open Drain Window 1.8 V 18 V 6 uA 40 mA 2 mV 15 nA - 40 C + 125 C TLV6700 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 18V comparator with integrated reference A 595-TLV6703DDCR 6,489In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-6 1 Channel Open Drain General Purpose with Reference 1.8 V 18 V 6 uA 25 nA - 40 C + 125 C TLV6703 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 18-V comp arator with integra 9,089In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT WSON-6 1 Channel Open Drain General Purpose with Reference 1.8 V 18 V 6 uA 2 mV 25 nA - 40 C + 125 C TLV6703 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 36V comparator with integrated reference A 595-TLV6713DDCT 4,519In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-6 1 Channel Open Drain 10 us General Purpose 1.8 V 36 V 8 uA 40 mA 3 mV 25 nA - 40 C + 125 C TLV6713 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High-Voltage Window Comparator A 595-TPS A 595-TPS3700DSET 7,732In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT WSON-6 1 Channel Open Drain 29 us Window 1.8 V 18 V 5.5 uA 40 mA - 40 C + 125 C TPS3700 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Vtg Comparator A 926 -LM111H A 926-LM111 A 926-LM111H 427In Stock
Min.: 1
Mult.: 1

Through Hole TO-99-8 1 Channel Open Collector 200 ns General Purpose 5 V 36 V 6 mA 50 mA 3 mV 100 nA - 55 C + 125 C LM111 Bulk
Texas Instruments Analog Comparators HIGH SPD DIFF COMPAR ATOR A 926-LM360MX/ A 926-LM360MX/NOPB 623In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Complementary 14 ns Differential 9 V 16 V 32 mA 5 mV 20 uA 0 C + 70 C LM360 Tube
Texas Instruments Analog Comparators High speed low volt age comparator with A 926-LM360M/NOPB 820In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 1 Channel Complementary 14 ns Differential 9 V 16 V 32 mA 5 mV 20 uA 0 C + 70 C LM360 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High Speed Different ial Comparators A 9 A 926-LM361M/NOPB 1,024In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-14 1 Channel Complementary 140 ns Complementary 4.75 V 5.25 V 18 mA 5 mV 30 uA 0 C + 70 C LM361 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Hi Speed Comparator W/ LVDS Output A 926 A 926-LMH7220MKX/NOPB 1,912In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-23-6 1 Channel Complementary General Purpose 2.7 V 12 V 9 mA 5 mA 9.5 mV 500 nA - 40 C + 125 C LMH7220 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Micropower 700-ps hi gh-speed quad RSP A A 926-LMH7324SQX/NOPB 408In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT WQFN-32 4 Channel Complementary 700 ps General Purpose 5 V 12 V 15 mA 9.5 mV 5 uA - 40 C + 85 C LMH7324 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 2.7V-5V Comp W/Rr Ou t A 926-LMV7219M5X/ A 926-LMV7219M5X/NOPB 7,926In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-23-5 1 Channel Rail-to-Rail 7 ns General Purpose 2.7 V 5 V 1.8 mA 6 mV 950 nA - 40 C + 85 C LMV7219 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 2.7V-5V Comp W/Rr Ou t A 926-LMV7219M7X/ A 926-LMV7219M7X/NOPB 5,640In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SC-70-5 1 Channel Rail-to-Rail 7 ns General Purpose 2.7 V 5 V 1.8 mA 6 mV 950 nA - 40 C + 85 C LMV7219 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual 1.8V Lo Pwr Com prtrs W/ RR Input A A 926-LMV7272TLX/NOPB 9,023In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT DSBGA-8 2 Channel Push-Pull 1.8 us General Purpose 1.8 V 5.5 V 27 uA 34 mA 4 mV 100 nA - 40 C + 85 C LMV7272 Reel, Cut Tape, MouseReel