STMicroelectronics Analog Comparators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Analog Comparators LP Quad 2mV 1.1mA 25nA 4 Precision 68,582In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT QFN-16 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA - 40 C + 105 C LM239 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators 1.1mA Low Power Quad 25nA 250mV 4,683In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT QFN-16 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel