LM2902 Series Operational Amplifiers - Op Amps

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps Quad Op Amp 8,392In Stock
Min.: 1
Mult.: 1
Reel: 2,000

4 Channel 1.2 MHz 500 mV/us 7 mV 250 nA 26 V 3 V 1.4 mA 20 mA 80 dB 35 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LM2902 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Auto Cat Quadruple 1,946In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1.2 MHz 500 mV/us 7 mV 250 nA 26 V 3 V 1.4 mA 20 mA 80 dB 35 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LM2902 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Auto Cat Quadruple A 595-LM2902QPWRG4Q1 A 595-LM2902QPWRG4Q1 1,325In Stock
Min.: 1
Mult.: 1
Reel: 2,000

4 Channel 1.2 MHz 500 mV/us 7 mV 250 nA 26 V 3 V 1.4 mA 20 mA 80 dB 35 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LM2902 AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated Operational Amplifiers - Op Amps LP Quad Op Amp 1.3MHz 100dB 375uA 625In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 700 kHz 300 mV/us 7 mV 20 nA 36 V, +/- 18 V 3 V, +/- 1.5 V 700 uA 40 mA 70 dB 40 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C LM2902 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad 26-V 1-MHz oper ational amplifier 1 1,060In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 500 mV/us 7 mV 250 nA 32 V 3 V 1.5 mA 40 mA 70 dB 40 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C LM2902 Tube
STMicroelectronics Operational Amplifiers - Op Amps Low power, bipolar op-amp 925In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1.3 MHz 400 mV/us 7 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LM2902 AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated Operational Amplifiers - Op Amps LP Quad Op Amp 1.3MHz 100dB 375uA 2,457In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 700 kHz 300 mV/us 7 mV 20 nA 36 V, +/- 18 V 3 V, +/- 1.5 V 700 uA 40 mA 70 dB 40 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C LM2902 Reel, Cut Tape, MouseReel
onsemi LM2902EDR2G
onsemi Operational Amplifiers - Op Amps OP AMP LOW PWR QUAD 2,387In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1 MHz 600 mV/us 7 mV 250 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 40 mA 70 dB SMD/SMT No Shutdown - 40 C + 105 C LM2902 Reel, Cut Tape, MouseReel
Diodes Incorporated Operational Amplifiers - Op Amps LP Quad Op Amp 1.3MHz 100dB 375uA 20,000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1 mA No Shutdown LM2902 Reel, Cut Tape, MouseReel
Diodes Incorporated Operational Amplifiers - Op Amps LP Quad Op Amp 1.3MHz 100dB 375uA 187,500Factory Stock Available
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1 mA No Shutdown LM2902 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad General-Purpose Op Amp ALT 595-LM29 ALT 595-LM2902PWR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

4 Channel 7 mV 250 nA 26 V, +/- 13 V 3 V, +/- 1.5 V 1.4 mA 20 mA 80 dB TSSOP-14 SMD/SMT - 40 C + 125 C LM2902 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad General-Purpose Op Amp ALT 595-LM29 ALT 595-LM2902PWR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

4 Channel 1.2 MHz 500 mV/us 7 mV 250 nA 26 V 3 V 1.4 mA 20 mA 80 dB 35 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LM2902 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad 26-V 1-MHz oper ational amplifier 1 A 926-LM2902MTX/NOPB Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

4 Channel 7 mV 250 nA 26 V, +/- 13 V 3 V, +/- 1.5 V 1.5 mA 40 mA 70 dB TSSOP-14 SMD/SMT - 40 C + 85 C LM2902 Tube
Texas Instruments Operational Amplifiers - Op Amps Mil Enhance Quad Op Amp A 595-LM2902KAVQ A 595-LM2902KAVQPWREP Non-Stocked Lead-Time 18 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

7 mV 250 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 40 mA 80 dB TSSOP-14 SMD/SMT - 55 C + 125 C LM2902 Reel
Texas Instruments Operational Amplifiers - Op Amps Mil Enhance Quad Op Amp Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

7 mV 250 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 40 mA 80 dB TSSOP-14 SMD/SMT - 55 C + 125 C LM2902 Reel
ROHM Semiconductor Operational Amplifiers - Op Amps OP AMP QUAD GP +/-16V/32V 14PIN Non-Stocked Lead-Time 9 Weeks

4 Channel 800 kHz 300 mV/us 4.5 mV 20 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1 mA 27 mA 80 dB 40 nV/sqrt Hz SOP-14 SMD/SMT No Shutdown - 40 C + 125 C LM2902 Reel