Texas Instruments TLC27M4B Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers LiNCMOS Quad A 595-T LV9104IDR A 595-TLV A 595-TLV9104IDR 567In Stock
Min.: 1
Mult.: 1

4 Channel 525 kHz 620 mV/us 260 uV 0.7 pA 16 V 4 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27M4B Tube
Texas Instruments Precision Amplifiers LiNCMOS Med Bias A 5 95-TLV9104IDR A 595 A 595-TLV9104IDR 445In Stock
Min.: 1
Mult.: 1

4 Channel 525 kHz 620 mV/us 260 uV 0.7 pA 16 V 4 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27M4B Tube
Texas Instruments Precision Amplifiers LinCMOS precision Qu ad Op Amp A 595-TLC A 595-TLC27M4BCD Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

16 V 3 V 91 dB SOIC-14 SMD/SMT - 40 C + 85 C TLC27M4B Reel
Texas Instruments Precision Amplifiers LinCMOS precision Qu ad Op Amp A 595-TLC A 595-TLC27M4BID Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

16 V 4 V 91 dB SOIC-14 SMD/SMT - 40 C + 85 C TLC27M4B Reel