Texas Instruments TL072A Series Operational Amplifiers - Op Amps

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Low-Noise JFET-Input Op Amp A 595-TL072A A 595-TL072ACD 23,227In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 3 MHz 13 V/us 6 mV 200 pA 30 V 7 V 1.4 mA 10 mA 100 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TL072A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps JFET Input Low Noise 4,020In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 13 V/us 6 mV 200 pA 30 V 7 V 1.4 mA 10 mA 100 dB 18 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C TL072A Tube
Texas Instruments Operational Amplifiers - Op Amps Lo-Noise JFET-Input Op Amp ALT 595-TL072 ALT 595-TL072ACDR 1,722In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 3 MHz 13 V/us 6 mV 200 pA 30 V 7 V 1.4 mA 10 mA 100 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TL072A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 30-V 3-MHz h ig h slew rate (13-V/ 517In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 13 V/us 3 mV 200 pA 30 V 7 V 1.4 mA 10 mA 100 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TL072A Tube
Texas Instruments Operational Amplifiers - Op Amps Low-Noise JFET-Input Op Amp ALT 595-TL07 ALT 595-TL072ACDR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

6 mV 200 pA 36 V, +/- 18 V 7 V, +/- 3.5 V 1.4 mA 10 mA 100 dB SOIC-8 SMD/SMT 0 C + 70 C TL072A Reel, Cut Tape, MouseReel